1 mA High Speed Operational Amplifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 1Ma WB Cfb Op-Amp A 926-LMH6723MAX/NOPB A 926-LMH6723MAX/NOPB 337In Stock
Min.: 1
Mult.: 1

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVR 1 333In Stock
Min.: 1
Mult.: 1
: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers SNGL/QUAD 370 MHZ 1 MA CURR FDBK OP AMP A 926-LMH6723MFX/NOPB 965In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MF/NOPB 1 501In Stock
Min.: 1
Mult.: 1
: 3 000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR 144In Stock
Min.: 1
Mult.: 1

OPA2836 205 MHz 560 V/us 94 dB to 116 dB 400 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNR 97In Stock
Min.: 1
Mult.: 1
: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp 56In Stock
25 500On Order
Min.: 1
Mult.: 1
Max.: 25 556
: 250

ADA4807-1 1 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVT 20In Stock
Min.: 1
Mult.: 1
: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNT 178In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp
24 974Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 24 974
: 1 000

ADA4807-4 4 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp 1 344In Stock
768Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 2 112

ADA4807-4 4 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMH6723 1 Channel 370 MHz 600 V/us 57 dB to 60 dB 110 mA 4 uA 3 mV 12 V, 6 V 4.5 V, 2.25 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1354 1 Channel 12 MHz 400 V/us 97 dB 42 mA 80 nA 36 V 5 V 1 mA SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 80 nA 36 V 5 V 1 mA SMD/SMT SOIC-16 Reel
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 80 nA 36 V 5 V 1 mA SMD/SMT SOIC-16 Reel
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 50
Mult.: 50

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 80 nA 36 V 5 V 1 mA SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 80 nA 36 V 5 V 1 mA SMD/SMT SOIC-16 Reel
Texas Instruments High Speed Operational Amplifiers WAFER SALE VERIFY YI ELD QTY Non-Stocked Lead-Time 16 Weeks
Min.: 729
Mult.: 1

LMH6723 600 V/us 57 dB to 60 dB 3 mV 1 mA - 40 C + 85 C