NJU7047RB1-TE2

Nisshinbo
513-NJU7047RB1-TE2
NJU7047RB1-TE2

Mfr.:

Description:
High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: High Speed Operational Amplifiers
RoHS:  
NJU70
2 Channel
5 MHz
9 V/us
110 dB
80 dB
110 mA
1 pA
900 uV
5.5 V
2.7 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Nisshinbo
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
4 000
Expected 16/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,816 € 8,16 €
0,74 € 18,50 €
0,654 € 65,40 €
0,614 € 153,50 €
0,589 € 294,50 €
0,555 € 555,00 €
Full Reel (Order in multiples of 2000)
0,549 € 1 098,00 €
0,525 € 2 100,00 €