LTC6433AIUF-15#TRPBF

Analog Devices
584-C6433AIUF-15TPF
LTC6433AIUF-15#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers L Freq to 1.4GHz 50O Gain Block IF Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LTC6433-15
1 Channel
15.9 dB
115 mA
5.25 V
4.75 V
95 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
3 dB Bandwidth: 2 GHz
Amplifier Type: IF Amplifier
Brand: Analog Devices
Development Kit: DC2168A
Input Type: BiCMOS
Maximum Input Resistance: 50 Ohms
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC643x Gain Block RF/IF Amplifiers

Analog Devices Inc. LTC643x Amplifiers are RF/IF gain block amplifiers with a high linearity (OIP3), low associated noise, and low power distortion. The LTC643x amplifiers draw from a single 5V supply and consume as little as 93mA. The amplifiers operate with excellent linearity from frequencies below 100kHz to beyond 1000MHz. The LTC643x amplifiers are internally matched to 50Ω or 100Ω and provide a typical power gain of 15dB or 20dB. These fixed gain amplifiers offer on-chip bias and temperature compensation to maintain reliable performance when environmental changes occur. Analog Devices LTC643x's high linearity, low noise, and low power dissipation make these amplifiers well-suited for many signal-chain applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,45 € 21 125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,95 €
Min:
1

Similar Product

Analog Devices LTC6433AIUF-15#PBF
Analog Devices
RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp