Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 737In Stock
Min.: 1
Mult.: 1
Max.: 737
: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK 809In Stock
Min.: 1
Mult.: 1
Max.: 829
: 1 000

AD8041 1 Channel 160 V/us 95 dB 74 dB 50 mA 3.2 uA 2 mV 12 V 3 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK 505In Stock
Min.: 1
Mult.: 1
Max.: 505
: 2 500

AD8042 2 Channel 90 MHz 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V, 6 V 3 V, 1.5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK 369In Stock
710Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 079
: 1 000

AD8042 2 Channel 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 444In Stock
Min.: 1
Mult.: 1
Max.: 444
: 250

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 1 278In Stock
Min.: 1
Mult.: 1
Max.: 1 278
: 1 000

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers uSOIC Dual 200MHz L/C Rail-to-Rail Amp 3 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 000

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 1 782In Stock
Min.: 1
Mult.: 1
Max.: 1 782
: 2 500

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23 Hi Iout, Vltg Fdbk, Lo Cost Op Amp 4 900In Stock
11 975On Order
Min.: 1
Mult.: 1
Max.: 17 212
: 3 000

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp 711In Stock
Min.: 1
Mult.: 1
Max.: 711
: 1 000

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers MINI-SO Dual Low Cost Rail-to-Rail VFAmp 1 675In Stock
Min.: 1
Mult.: 1
Max.: 1 675
: 1 000

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers AD8091ARTZ-R7-to-Rail Output Amplifier 7 100In Stock
Min.: 1
Mult.: 1
Max.: 7 100
: 3 000

AD8091 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Rail-to-Rail Output Amplifier 1 890In Stock
Min.: 1
Mult.: 1
Max.: 1 890
: 1 000

AD8091 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 1 416In Stock
Min.: 1
Mult.: 1
Max.: 1 416
: 1 000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 1 741In Stock
Min.: 1
Mult.: 1
: 2 500

AD8092 2 Channel 50 MHz 145 V/us 98 dB 88 dB 45 mA 2.6 uA 1.6 mV 12 V, 6 V 3 V, 1.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 5 109In Stock
Min.: 1
Mult.: 1
: 1 000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 1 539In Stock
Min.: 1
Mult.: 1
: 5 000

AD8099 1 Channel 3.8 GHz 715 V/us 86 dB 105 dB 35 mA 3 uA 200 uV 12 V, 6 V 5 V, 2.5 V 16 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 1 492In Stock
Min.: 1
Mult.: 1
: 1 500

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 2 033In Stock
Min.: 1
Mult.: 1
: 1 000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers CCD Output Buffer Amp 12 317In Stock
Min.: 1
Mult.: 1
Max.: 12 317
: 10 000

ADA4800 1 Channel 415 V/us 1.4 mA 1 uA 30 mV 17 V 4 V 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 3 516In Stock
6 000Expected 11/08/2027
Min.: 1
Mult.: 1
Max.: 9 206
: 3 000

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Sngl, lw cst, hgh spd 130MHz amp R/R 1 192In Stock
Min.: 1
Mult.: 1
Max.: 1 192
: 3 000

ADA4851-1 1 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Single 9 678In Stock
Min.: 1
Mult.: 1
Max.: 9 678
: 3 000

ADA4851-1 1 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 8 038In Stock
Min.: 1
Mult.: 1
Max.: 8 038
: 3 000

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Dual 1 441In Stock
Min.: 1
Mult.: 1
Max.: 1 441
: 1 000

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel