Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Single 2 713In Stock
Min.: 1
Mult.: 1
Max.: 2 713
: 3 000

ADA4860-1 1 Channel 790 V/us - 56 dB 25 mA 10 uA 3.5 mV 12 V 5 V 200 uA - 40 C + 105 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain 916In Stock
Min.: 1
Mult.: 1
Max.: 916
: 1 000

ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low cost, CMOS, High Speed Rail-to-Rail 3 613In Stock
24 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 28 643
: 3 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 313In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 879
: 250

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 1 021In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 3 131
: 1 000

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 1 265In Stock
Min.: 1
Mult.: 1
Max.: 1 265
: 1 000

ADA4897-2 2 Channel 90 MHz 100 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V, 5 V 3 V, 1.5 V 6 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single
6 000Expected 29/10/2027
Min.: 1
Mult.: 1
Max.: 7 247
: 3 000

ADA4897-1 1 Channel 90 MHz 120 V/us - 92 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS 2 286In Stock
Min.: 1
Mult.: 1
Max.: 2 286
: 1 000

ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 903In Stock
3 578Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 4 599
: 1 500

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 523In Stock
Min.: 1
Mult.: 1
Max.: 523
: 1 000

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 50MHz, 800V/ s Op Amp 315In Stock
5 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 5 315
: 2 500

LT1360 1 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 3 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 1 303In Stock
Min.: 1
Mult.: 1
Max.: 1 303
: 2 500

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 235In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 735
: 2 500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 408In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 2 408
: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 150 uV 12.6 V 4.6 V 3.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 931In Stock
Min.: 1
Mult.: 1
Max.: 931
: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 728In Stock
Min.: 1
Mult.: 1
Max.: 728
: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 932In Stock
Min.: 1
Mult.: 1
Max.: 932
: 500

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown 966In Stock
Min.: 1
Mult.: 1
Max.: 966
: 500

LT1812 1 Channel 100 MHz 750 V/us 85 dB 60 mA 4 uA 400 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 1 463In Stock
Min.: 1
Mult.: 1
Max.: 1 483
: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2 345In Stock
Min.: 1
Mult.: 1
Max.: 2 345
: 2 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 751In Stock
Min.: 1
Mult.: 1
Max.: 751
: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 1 761In Stock
Min.: 1
Mult.: 1
Max.: 1 761
: 2 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps 2 471In Stock
Min.: 1
Mult.: 1
Max.: 2 471
: 2 500

LT1819 2 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 2 337In Stock
Min.: 1
Mult.: 1
Max.: 2 547
: 2 500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 3 189In Stock
Min.: 1
Mult.: 1
Max.: 3 289
: 2 500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel