400 uV High Speed Operational Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 2 001In Stock
Min.: 1
Mult.: 1
Max.: 2 135

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 3 425In Stock
Min.: 1
Mult.: 1
Max.: 3 525
: 2 500

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 2 805In Stock
Min.: 1
Mult.: 1
Max.: 2 805
: 2 500

MAX4412 1 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 1 742In Stock
Min.: 1
Mult.: 1
Max.: 1 742

MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 346In Stock
Min.: 1
Mult.: 1
Max.: 345

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 2 912In Stock
Min.: 1
Mult.: 1
Max.: 2 912
: 2 500

MAX4452 1 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown 1 022In Stock
Min.: 1
Mult.: 1
Max.: 1 022
: 500

LT1812 1 Channel 100 MHz 750 V/us 85 dB 60 mA 4 uA 400 uV 12.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 240In Stock
Min.: 1
Mult.: 1
Max.: 240

MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 207In Stock
Min.: 1
Mult.: 1
Max.: 207

MAX4454 4 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 4 295In Stock
Min.: 1
Mult.: 1
: 2 500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 50-MHz single-supply rail-to-rail operat 2 747In Stock
Min.: 1
Mult.: 1

TLV2365 2 Channel 50 MHz 27 V/us 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 390In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 5 993In Stock
Min.: 1
Mult.: 1
Max.: 5 993
: 3 000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 5 182In Stock
Min.: 1
Mult.: 1
Max.: 5 732
: 2 500

MAX4413 2 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR 144In Stock
Min.: 1
Mult.: 1

OPA2836 205 MHz 560 V/us 94 dB to 116 dB 400 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 579In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA863 1 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 2 590In Stock
Min.: 1
Mult.: 1
Max.: 2 959

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 1 158In Stock
Min.: 1
Mult.: 1
Max.: 1 158
: 1 000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 428In Stock
Min.: 1
Mult.: 1
Max.: 428

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 108In Stock
Min.: 1
Mult.: 1
Max.: 108

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown 966In Stock
Min.: 1
Mult.: 1
Max.: 966
: 500

LT1812 1 Channel 100 MHz 750 V/us 85 dB 60 mA 4 uA 400 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL PRECISION JFET OP AMP 2 004In Stock
Min.: 1
Mult.: 1
Max.: 2 004

OP249 2 Channel 4.7 MHz 22 V/us 90 dB 36 mA 75 pA 400 uV 18 V 4.5 V 5.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers OP249GS W/TAPE AND REEL 1 063In Stock
Min.: 1
Mult.: 1
Max.: 924

OP249 2 Channel 4.7 MHz 22 V/us 90 dB 36 mA 75 pA 400 uV 18 V 4.5 V 5.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati 57In Stock
2 500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TLV2365 2 Channel 50 MHz 27 V/us 120 dB 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 449In Stock
Min.: 1
Mult.: 1
Max.: 449

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube