5 mV High Speed Operational Amplifiers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 2 577In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 2 209In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4390 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 683In Stock
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1 521In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC 160mA Output Current High Speed Amp 229In Stock
Min.: 1
Mult.: 1
Max.: 229

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Power Diff Driv er Amp 90In Stock
Min.: 1
Mult.: 1

DRV1100 1 Channel 80 V/us 62 dB 1 pA 5 mV 5.5 V 4.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 144MHz, Dual/Triple Op Amps wi 423In Stock
Min.: 1
Mult.: 1
Max.: 423

MAX4031E 3 Channel 144 MHz 115 V/us 80 dB 70 dB 100 mA 1 uA 5 mV 5.5 V 4.5 V 12 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 269In Stock
Min.: 1
Mult.: 1
Max.: 269

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed 185In Stock
Min.: 1
Mult.: 1

THS4275 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 595In Stock
Min.: 1
Mult.: 1
Max.: 595
: 2 500

MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MA/NOPB 2 417In Stock
Min.: 1
Mult.: 1
: 2 500

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 2 463In Stock
Min.: 1
Mult.: 1
: 3 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 287In Stock
Min.: 1
Mult.: 1
: 250

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGSR 245In Stock
Min.: 1
Mult.: 1
: 250

OPA2300 2 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband High Gain V ltg Limiting A 595- A 595-OPA699IDR 219In Stock
Min.: 1
Mult.: 1

OPA699 1 Channel 1 GHz 1.4 kV/us 66 dB 61 dB 120 mA 12 uA 5 mV 12 V 5 V 15.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 587In Stock
Min.: 1
Mult.: 1
: 2 000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz RR Output Amp A 926-LMH6639MAX/NO A 926-LMH6639MAX/NOPB 554In Stock
Min.: 1
Mult.: 1

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 190MHZ RRO AMP W/ DI SABLE A 926-LMH6639 A 926-LMH6639MFX/NOPB 114In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC-WB 160mA Output Current Hi Spd Amp 33In Stock
Min.: 1
Mult.: 1
Max.: 33

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-Wide-16 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion A 595-TH A 595-THS4271DR 161In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 117In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion A 595-TH A 595-THS4271DGNR 172In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6053IPWPR 70In Stock
Min.: 1
Mult.: 1

THS6053 2 Channel 1.7 kV/us 66 dB 175 mA 10 uA 5 mV 30 V 10 V 5.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 144MHz, Dual/Triple Op Amps wi 320In Stock
Min.: 1
Mult.: 1
Max.: 320

MAX4030E 2 Channel 144 MHz 115 V/us 80 dB 70 dB 100 mA 1 uA 5 mV 5.5 V 4.5 V 12 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 202In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube