4 mm High Speed Operational Amplifiers

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp
12 396In Stock
4,27 €
3,26 €
2,73 €
2,61 €
Min.: 1
Mult.: 1
AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP
1 495In Stock
9,32 €
9,12 €
9,09 €
Min.: 1
Mult.: 1
AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
7 024In Stock
3,45 €
2,60 €
2,39 €
2,15 €
Min.: 1
Mult.: 1
AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Cut Tape
9,00 €
7,00 €
6,50 €
5,95 €
Reel
5,37 €
5,33 €
Min.: 1
Mult.: 1
: 250
OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVT 5 069In Stock
Cut Tape
3,11 €
2,35 €
2,15 €
1,94 €
Reel
1,67 €
Min.: 1
Mult.: 1
: 2 500
OPA2673 2 Channel 600 MHz 3.5 kV/us 56 dB 700 mA 48 uA 2 mV 13 V 5.75 V 16.5 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4328PWR 386In Stock
Cut Tape
6,71 €
5,17 €
4,79 €
4,37 €
Reel
4,03 €
Min.: 1
Mult.: 1
: 250
OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp
3 286In Stock
Cut Tape
3,47 €
2,59 €
2,37 €
2,12 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 1 000
AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp
1 858In Stock
3,47 €
2,59 €
2,37 €
2,12 €
Min.: 1
Mult.: 1
AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP
172In Stock
10,82 €
10,58 €
10,54 €
Min.: 1
Mult.: 1
AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 7 uA 2 mV 12 V 6 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP
746In Stock
Cut Tape
9,32 €
9,12 €
9,09 €
9,09 €
Min.: 1
Mult.: 1
AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single Supply High Spd RR Video Amp
1 010In Stock
Cut Tape
3,33 €
3,26 €
3,24 €
3,24 €
Min.: 1
Mult.: 1
ADA4858-3 3 Channel 600 V/us - 61 dB 21 mA 13 uA 500 uV 5.5 V 3 V 21 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl
180In Stock
7,70 €
7,53 €
7,50 €
Min.: 1
Mult.: 1
MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Triple Wideband Curr ent Feedback A 595- A 595-OPA3691IDBQR 94In Stock
Cut Tape
16,51 €
13,14 €
12,31 €
11,46 €
Reel
10,94 €
Min.: 1
Mult.: 1
: 250
OPA3691 3 Channel 280 MHz 2.1 kV/us 56 dB 190 mA 45 uA 800 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t
69In Stock
14,77 €
11,72 €
10,73 €
10,11 €
Min.: 1
Mult.: 1
MAX4218 3 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER
213In Stock
8,95 €
6,97 €
6,18 €
5,93 €
Min.: 1
Mult.: 1
AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
240In Stock
5,27 €
4,04 €
3,74 €
3,39 €
Min.: 1
Mult.: 1
MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp
4 189In Stock
6,47 €
4,95 €
4,27 €
4,10 €
Min.: 1
Mult.: 1
AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP
1 172In Stock
6,79 €
5,24 €
4,45 €
4,29 €
Min.: 1
Mult.: 1
AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Triple Wideband Volt age-Feedback 177In Stock
Cut Tape
13,41 €
10,61 €
9,91 €
9,14 €
Reel
8,76 €
Min.: 1
Mult.: 1
: 250
OPA3690 3 Channel 300 MHz 1.8 kV/us 69 dB 65 dB 190 mA 13 uA 1 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4350EA/250 558In Stock
2 500Expected 19/01/2027
Cut Tape
7,19 €
5,55 €
5,13 €
4,68 €
4,43 €
Reel
4,43 €
Min.: 1
Mult.: 1
: 2 500
OPA4350 4 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4328PWR 528In Stock
Cut Tape
13,01 €
10,19 €
9,49 €
9,38 €
Reel
8,42 €
Min.: 1
Mult.: 1
: 250
OPA4350 4 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier
689In Stock
5,44 €
4,17 €
3,85 €
3,50 €
Min.: 1
Mult.: 1
AD8009 1 Channel 5.5 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V 5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC 160mA Output Current High Speed Amp
174In Stock
10,08 €
7,89 €
7,34 €
6,74 €
Min.: 1
Mult.: 1
AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP
1 273In Stock
4,36 €
3,29 €
3,02 €
2,72 €
Min.: 1
Mult.: 1
AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP
1 333In Stock
8,69 €
6,75 €
6,02 €
5,63 €
Min.: 1
Mult.: 1
AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube