Instrumentation Amplifiers

 Instrumentation Amplifiers
Instrumentation Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many instrumentation amplifier manufacturers including Analog Device, Texas Instruments & more.
More...

Please view our large selection of instrumentation amplifiers below
Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 942In Stock
Min.: 1
Mult.: 1
Max.: 942
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1 976In Stock
Min.: 1
Mult.: 1
Max.: 1 976
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 2 092In Stock
Min.: 1
Mult.: 1
Max.: 2 092
: 2 500

MAX4462T 1 Channel 90 dB 100 pA 250 uV 5.25 V 2.85 V 1.1 mA SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 53In Stock
Min.: 1
Mult.: 1
Max.: 53

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 125In Stock
Min.: 1
Mult.: 1
Max.: 125

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp 316In Stock
Min.: 1
Mult.: 1
: 3 000

AD8293G80 1 Channel 500 Hz 140 dB 400 pA 50 uV 5.5 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKR 595In Stock
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 1 009In Stock
Min.: 1
Mult.: 1
Max.: 1 009
: 2 500

MAX4462H 1 Channel 25 kHz 250 mV/us 90 dB 100 pA 500 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 353In Stock
Min.: 1
Mult.: 1
Max.: 4 353
: 1 000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2 141In Stock
Min.: 1
Mult.: 1
Max.: 2 141
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 91In Stock
Min.: 1
Mult.: 1
Max.: 91

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 177In Stock
Min.: 1
Mult.: 1

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA - 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 104In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers SOL-16 WITH TAPE & REEL 541In Stock
Min.: 1
Mult.: 1
Max.: 541
: 1 000

AMP02 1 Channel 1.2 MHz 6 V/us 75 dB 20 nA 200 uV 18 V 4.5 V 6 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWR 415In Stock
Min.: 1
Mult.: 1
: 250

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25ITY GAIN DIFF AM IC 36In Stock
Min.: 1
Mult.: 1
Max.: 36
: 1 000

AMP04 1 Channel 700 kHz 90 dB 30 nA 150 uV 30 V 5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 5 622In Stock
Min.: 1
Mult.: 1
: 3 000

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Low-Power, Precision, Instrumentation Am 1 839In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 500

1 Channel 28 kHz 80 mV/us 106 dB 300 pA 1 uV 3.6 V 1.7 V 65 uA - 40 C + 125 C SMD/SMT TDFN-10 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Low-noise wide-bandw idth precision prog 3 129In Stock
Min.: 1
Mult.: 1
: 3 000

PGA849 1 Channel 10 MHz 35 V/us 124 dB 500 pA 50 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Automotive low-power zero-drift precis 6 944In Stock
Min.: 1
Mult.: 1
: 2 500

INA333 1 Channel 150 kHz 160 mV/us 96 dB 280 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( 4 940In Stock
Min.: 1
Mult.: 1
: 2 500

INA849 1 Channel 28 MHz 35 V/us 127 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1 716In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1 466In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA 229In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Tube
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 11 934In Stock
Min.: 1
Mult.: 1
Max.: 11 947

AD620 1 Channel 1 MHz 1.2 V/us 110 dB 2 nA 30 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube