Texas Instruments Instrumentation Amplifiers

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 309In Stock
Min.: 1
Mult.: 1

PGA202 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 303In Stock
Min.: 1
Mult.: 1

PGA203 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU 939In Stock
Min.: 1
Mult.: 1
: 1 000

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 136In Stock
75Expected 31/08/2026
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strum Amp A 595-PGA A 595-PGA204BU/1K 476In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 191In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA205AU/1K 406In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp 363In Stock
360Expected 26/08/2026
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 19In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 25 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole TO-100-10 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 30In Stock
80Expected 07/09/2026
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp 2In Stock
250Expected 09/10/2026
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA/2K5 124In Stock
150Expected 01/09/2026
Min.: 1
Mult.: 1

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U/2K5 320In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA/2K5 506In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA155U 51In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA156EA/2K5 332In Stock
Min.: 1
Mult.: 1
: 250

INA156 1 Channel 550 kHz 6.5 V/us 72 dB 10 pA 8 mV 6 V 2.5 V 2.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA156EA/250 248In Stock
Min.: 1
Mult.: 1
: 250

INA156 1 Channel 550 kHz 6.5 V/us 72 dB 10 pA 8 mV 6 V 2.5 V 2.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188IDR 289In Stock
Min.: 1
Mult.: 1

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126EA/2K5 37In Stock
250Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128UA/1K 90In Stock
Min.: 1
Mult.: 1

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/2K5 256In Stock
Min.: 1
Mult.: 1
: 250

INA2321 2 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/250 2 427In Stock
Min.: 1
Mult.: 1
: 2 500

INA2321 2 Channel 500 kHz 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKR 374In Stock
Min.: 1
Mult.: 1
: 250

INA317 1 Channel 350 Hz 50 mV/us 100 dB 200 pA 10 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321E/ A 595-INA321E/2K5 279In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321E/250 201In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel