Reel Instrumentation Amplifiers

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA156EA/250 248In Stock
Min.: 1
Mult.: 1
: 250

INA156 1 Channel 550 kHz 6.5 V/us 72 dB 10 pA 8 mV 6 V 2.5 V 2.5 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126EA/2K5 37In Stock
250Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/2K5 256In Stock
Min.: 1
Mult.: 1
: 250

INA2321 2 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/250 2 427In Stock
Min.: 1
Mult.: 1
: 2 500

INA2321 2 Channel 500 kHz 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKR 374In Stock
Min.: 1
Mult.: 1
: 250

INA317 1 Channel 350 Hz 50 mV/us 100 dB 200 pA 10 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321E/ A 595-INA321E/2K5 279In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321E/250 201In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/2K5 245In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA322EA A 595-INA322EA/2K5 145In Stock
250Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

INA322 1 Channel 500 kHz 400 mV/us 60 dB 10 pA 10 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low Pwr Instr Amp AL T 595-INA333AIDGKT ALT 595-INA333AIDGKT 14In Stock
500Expected 28/05/2027
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PLC I DRIVER 600In Stock
Min.: 1
Mult.: 1
Max.: 600

AD5749 1 Channel 55 V 12 V - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 457In Stock
2 500Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2 578

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 182In Stock
2 500Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2 516

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 1 333In Stock
Min.: 1
Mult.: 1
Max.: 1 333
: 1 000

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 156In Stock
Min.: 1
Mult.: 1
Max.: 661

AD8220 1 Channel 1.5 MHz 100 dB 10 pA 125 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 579In Stock
Min.: 1
Mult.: 1
Max.: 579

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 142In Stock
1 500Expected 15/03/2027
Min.: 1
Mult.: 1
Max.: 1 554

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 707In Stock
Min.: 1
Mult.: 1
Max.: 707

AD8223 1 Channel 125 kHz 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 2 980In Stock
Min.: 1
Mult.: 1
Max.: 2 980
: 1 000

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 1 512In Stock
Min.: 1
Mult.: 1
Max.: 1 512
: 1 000

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp 738In Stock
Min.: 1
Mult.: 1
Max.: 620

AD8226 1 Channel 1.5 MHz 400 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 1 461In Stock
Min.: 1
Mult.: 1
Max.: 1 092
: 1 000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 1 215In Stock
Min.: 1
Mult.: 1
Max.: 1 215
: 1 000

AD8228 1 Channel 650 kHz 120 dB 400 pA 90 uV 36 V 4.6 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 469In Stock
Min.: 1
Mult.: 1
Max.: 469

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp 532In Stock
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 5 044

AD8231 1 Channel 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel