20 uV Instrumentation Amplifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 393In Stock
Min.: 1
Mult.: 1
Max.: 393

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKT 6 609In Stock
Min.: 1
Mult.: 1
: 2 500

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DR 1 643In Stock
Min.: 1
Mult.: 1
: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 5 291In Stock
6 200Expected 27/01/2028
Min.: 1
Mult.: 1
Max.: 12 491

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DT 5 861In Stock
6 000Expected 27/05/2027
Min.: 1
Mult.: 1
: 3 000

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 8-PIN PRECISION INST AMPL 130In Stock
Min.: 1
Mult.: 1
Max.: 130

AMP02 1 Channel 1.2 MHz 6 V/us 115 dB 10 nA 20 uV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 800In Stock
600Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 1 400

LT1167 1 Channel 1.2 V/us 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 601In Stock
Min.: 1
Mult.: 1
Max.: 601

LT1168 1 Channel 500 mV/us 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 1 136In Stock
Min.: 1
Mult.: 1
Max.: 963

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 2 027In Stock
Min.: 1
Mult.: 1
Max.: 2 027

MAX4208 1 Channel 750 kHz 80 mV/us 106 dB 1 pA 20 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKR 129In Stock
750On Order
Min.: 1
Mult.: 1
: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 50In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 314

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 52In Stock
Min.: 1
Mult.: 1
Max.: 52

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 141In Stock
Min.: 1
Mult.: 1
Max.: 141

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 70In Stock
Min.: 1
Mult.: 1
Max.: 70

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube