Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei 598In Stock
Cut Tape
5,93 €
4,54 €
4,20 €
3,82 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w 523In Stock
Cut Tape
6,28 €
4,82 €
4,46 €
4,06 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1500V-input reinfo 525In Stock
Cut Tape
6,11 €
4,70 €
4,34 €
3,96 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 559In Stock
3 750On Order
Cut Tape
5,92 €
4,53 €
4,19 €
3,81 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 60 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 1 044In Stock
750Expected 17/05/2027
Cut Tape
5,97 €
4,58 €
4,24 €
3,86 €
3,64 €
Reel
3,43 €
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWVR 1 840In Stock
2 880Expected 26/04/2027
13,36 €
10,57 €
9,32 €
8,99 €
Min.: 1
Mult.: 1
AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWER 3 851In Stock
12,74 €
10,06 €
9,12 €
8,57 €
Min.: 1
Mult.: 1
AMC3302 1 Channel 1200 Vrms Capacitive 340 kHz - 101 dB - 36 uA 15 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 3 061In Stock
3 880Expected 28/12/2026
12,43 €
9,74 €
8,93 €
8,32 €
Min.: 1
Mult.: 1
AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U 1 249In Stock
1 000Expected 10/05/2027
Cut Tape
40,46 €
33,08 €
31,24 €
30,40 €
Reel
27,75 €
Min.: 1
Mult.: 1
: 1 000
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 3 333In Stock
Cut Tape
15,14 €
12,02 €
11,24 €
10,43 €
Reel
9,52 €
Min.: 1
Mult.: 1
: 1 000
ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 3 013In Stock
Cut Tape
18,30 €
14,63 €
13,71 €
12,81 €
Reel
11,68 €
Min.: 1
Mult.: 1
: 1 000
ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 1 713In Stock
Cut Tape
3,55 €
2,68 €
2,47 €
2,24 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 3 760In Stock
Cut Tape
4,22 €
3,18 €
2,92 €
2,64 €
Reel
2,40 €
Min.: 1
Mult.: 1
: 1 000
AMC0330D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 944In Stock
3,55 €
2,68 €
2,47 €
2,24 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 2 048In Stock
4 000On Order
4,22 €
3,18 €
2,92 €
2,64 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 744In Stock
1 000Expected 15/02/2027
4,22 €
3,18 €
2,92 €
2,64 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 485In Stock
Cut Tape
5,22 €
4,00 €
3,70 €
3,36 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 750
AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w 482In Stock
Cut Tape
6,08 €
4,66 €
4,31 €
3,91 €
Reel
3,42 €
Min.: 1
Mult.: 1
: 750
AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w 750In Stock
Cut Tape
5,92 €
4,53 €
4,19 €
3,81 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 750
AMC0381D-Q1 1 Channel 1000 Vrms 145 kHz 1.28 V 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2-V input basic isolated amp 495In Stock
Cut Tape
3,27 €
2,43 €
2,23 €
2,00 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 3 000
AMC0211R 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 50mV-input reinforced isolated 614In Stock
Cut Tape
2,80 €
2,09 €
1,91 €
1,71 €
1,67 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 1 000
AMC0302D 1 Channel 3 kV Reinforced Isolated - 100 dB 40 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is 448In Stock
Cut Tape
3,34 €
2,50 €
2,29 €
2,06 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1500-V input reinforced iso 102In Stock
750Expected 22/04/2027
Cut Tape
5,15 €
3,95 €
3,65 €
3,39 €
Reel
3,03 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 144In Stock
Cut Tape
5,22 €
4,00 €
3,70 €
3,39 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 400 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i 232In Stock
Cut Tape
3,71 €
2,81 €
2,59 €
2,34 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 350
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel