200 uV Isolation Amplifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 3 359In Stock
5,44 €
4,17 €
3,69 €
3,50 €
Min.: 1
Mult.: 1
AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR 40In Stock
2 944On Order
5,64 €
4,32 €
3,85 €
3,49 €
Min.: 1
Mult.: 1
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 1 571In Stock
5,49 €
4,21 €
3,75 €
3,53 €
Min.: 1
Mult.: 1
AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Auto Catalog 4kV 690In Stock
Cut Tape
3,45 €
2,60 €
2,39 €
2,16 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 350
AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 962In Stock
3 880Expected 28/12/2026
14,75 €
11,55 €
10,75 €
9,87 €
Min.: 1
Mult.: 1
AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB 53In Stock
11 200On Order
Cut Tape
4,38 €
3,32 €
3,05 €
2,77 €
Reel
2,59 €
Min.: 1
Mult.: 1
: 350
AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 398In Stock
2 752On Order
5,64 €
4,32 €
3,84 €
3,61 €
Min.: 1
Mult.: 1
AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUBR A 5 A 595-AMC1200BDUBR 141In Stock
5,07 €
3,87 €
3,42 €
3,35 €
Min.: 1
Mult.: 1
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB 158In Stock
1 750Expected 28/06/2027
Cut Tape
3,18 €
2,34 €
2,12 €
1,89 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 350
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUB A 59 A 595-AMC1200SDUB 259In Stock
23 800On Order
Cut Tape
2,73 €
2,04 €
1,87 €
1,69 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 350
AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWVR 22In Stock
1 472On Order
9,67 €
7,57 €
6,62 €
6,37 €
6,14 €
Min.: 1
Mult.: 1
AMC1300 1 Channel 5000 Vrms Galvanic 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated
7 830On Order
Cut Tape
3,77 €
2,85 €
2,62 €
2,37 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1 000
AMC0311D 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated
13 000On Order
Cut Tape
3,67 €
2,77 €
2,55 €
2,31 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 1 000
AMC0311S 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWV A 59 A 595-AMC1200BDWV
25 788On Order
Cut Tape
2,73 €
2,04 €
1,87 €
1,69 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 1 000
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWV
6 543On Order
Cut Tape
5,24 €
4,01 €
3,71 €
3,37 €
3,24 €
Reel
3,03 €
Min.: 1
Mult.: 1
: 1 000
AMC1300 1 Channel 5000 Vrms Galvanic Isolation 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 6.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV
4 365On Order
Cut Tape
4,27 €
3,25 €
2,99 €
2,72 €
2,58 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 1 000
AMC1100 1 Channel 4.25 kVrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive ± 250-mV input precis
2 999Expected 21/06/2027
Cut Tape
6,07 €
4,72 €
4,39 €
3,99 €
3,98 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 1 000
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel