Power Amplifier Operational Amplifiers - Op Amps

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A 219In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 10 V/us 10 mV 200 pA 200 V 15 V 10 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR 2 733In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A A Grade 42In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V 15 V 10 A Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power Amplifier 60V 21 A Dual 3In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 100 V/us 10 mV 550 nA 60 V 15 V 21 A 13 nV/sqrt Hz Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A 5In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 31 V/us 20 mV 200 pA 205 V 15 V 4 A 115 dB Through Hole No Shutdown - 40 C + 105 C Tray
Analog Devices Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim 2 533In Stock
Min.: 1
Mult.: 1
Max.: 2 542

1 Channel 3.6 MHz 1.6 V/us 200 uV 160 nA 36 V 5 V 7 mA 800 mA 105 dB 15 nV/sqrt Hz TSSOP-20 SMD/SMT No Shutdown - 40 C + 85 C LT1970 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 100V, 15A, 170W 57In Stock
326On Order
Min.: 1
Mult.: 1

1 Channel 6 MHz 130 V/us 5 mV 100 V - 15 V 15 A Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A 95In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V 15 V 10 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tray

onsemi Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp 2 290In Stock
Min.: 1
Mult.: 1
Max.: 190
: 1 000

2 Channel 1.4 MHz 1.4 V/us 15 mV 500 nA 40 V 5 V 5 mA 1 A 70 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT Shutdown - 40 C + 125 C TCA0372 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp 7 488In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 000

2 Channel 1.4 MHz 1.4 V/us 15 mV 500 nA 40 V 5 V 5 mA 1 A 70 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT Shutdown - 40 C + 125 C TCA0372 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim 1 284In Stock
Min.: 1
Mult.: 1
Max.: 1 284

1 Channel 3.6 MHz 1.6 V/us 200 uV 1.6 nA 36 V 5 V 7 mA 800 mA 98 dB 15 nV/sqrt Hz TSSOP-20 SMD/SMT Shutdown 0 C + 70 C LT1970A Tube
Analog Devices Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim 771In Stock
Min.: 1
Mult.: 1
Max.: 771

1 Channel 3.6 MHz 1.6 V/us 200 uV 1.6 nA 36 V 5 V 7 mA 800 mA 105 dB 15 nV/sqrt Hz TSSOP-20 SMD/SMT Shutdown 0 C + 70 C LT1970A Tube
Analog Devices Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim 351In Stock
1 480Expected 03/03/2027
Min.: 1
Mult.: 1
Max.: 1 831

1 Channel 3.6 MHz 1.6 V/us 200 uV 160 nA 36 V 5 V 7 mA 800 mA 105 dB 15 nV/sqrt Hz TSSOP-20 SMD/SMT No Shutdown 0 C + 70 C LT1970 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWD 601In Stock
Min.: 1
Mult.: 1
: 2 000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWP 560In Stock
Min.: 1
Mult.: 1
: 2 000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA DUAL POWER OP AMP 2 415In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

2 Channel 1.4 MHz 1.3 V/us 20 mV 500 nA 40 V 2.5 V, 5 V 8 mA 1 A 70 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT Shutdown - 40 C + 125 C NCS2372 Reel, Cut Tape, MouseReel
onsemi NCV0372BDWR2G
onsemi Operational Amplifiers - Op Amps ANA DUAL PWR OP AMP 6 264In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

2 Channel 1.4 MHz 1.4 V/us 1 mV 100 nA 15 V - 15 V 8 mA 1 A 90 dB 22 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TCA0372 AEC-Q100 Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, Dual 2In Stock
Min.: 1
Mult.: 1

2 Channel 230 kHz 167 V/us 6.7 mV 6.6 uA 200 V - 30 V 10 A Through Hole No Shutdown - 40 C + 105 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W High Speed 3In Stock
1 701On Order
Min.: 1
Mult.: 1

1 Channel 10 MHz 170 V/us 5 mV 100 pA 15 V - 15 V 10 A 92 dB Through Hole No Shutdown - 40 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWDR 77In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low-Cost, Low-Voltage, PA Power Control 34In Stock
Min.: 1
Mult.: 1
Max.: 34

1 Channel 2 MHz 1.8 V/us 500 uV 40 nA 6.5 V 2.7 V 1.2 mA 20 mA 95 dB UMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4473 Tube
Texas Instruments Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0 210In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W A Grade Lead-Time 48 Weeks
Min.: 1
Mult.: 1

1 Channel 10 MHz 170 V/us 3 mV 70 pA 15 V - 15 V 11 A 92 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 10A, 100W, Protection, full epoxy coating
45On Order
Min.: 1
Mult.: 1

1 Channel 56 MHz 65 V/us 5 mV 100 pA 200 V 15 V 10 A 92 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A (10A Pk) High Density, Multi-Purpose Power Amplifier IC, Improved Thermal
50Expected 20/11/2026
Min.: 1
Mult.: 1

1 Channel 20 MHz 35 V/us 20 mV 200 pA 205 V 20 V 10 A 97 dB 13 nV/sqrt Hz QFP-52 SMD/SMT - 40 C + 85 C