Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 5 973In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 3 073In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz TFDN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 2.7V 8 013In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.8 MHz 2.3 V/us 700 uV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP601 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 9 219In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 2 049In Stock
Min.: 1
Mult.: 1

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.3V PNP 2 186In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP619 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz 1 585In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 1.8V 1MHz Op, H temp 22 427In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 16bit deltasigma ADC dual channel 15sps 6 237In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 10 mA 70 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6471 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp 6 261In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 MHz 1.1 V/us 1.5 mV 150 pA 5.5 V 2 V 100 uA 10 mA 83 dB 27 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, 3MHz Op Amp, E Temp 15 567In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 60 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E Temp 2 836In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad, 12V 10MHz Opamp 8 249In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 10 MHz 10 V/us 1 mV 25 nA 6 V, 12 V 1.75 V, 3.5 V 2 mA 41 mA 75 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6H94 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 7 749In Stock
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 136 dB 13 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp 5 950In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 2 992In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6042 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 10kHz 4 084In Stock
Min.: 1
Mult.: 1

4 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6044 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz 2 550In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6272 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op H temp 3 171In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6402 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 90kHz OP, E temp 3 647In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 90 kHz 50 mV/us 1 mV 50 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 95 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6424 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 5 371In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single, 60MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 60 MHz 32 V/us 8 mV 5 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP661 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 6 188In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 1 884In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Tube