Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp; alt pinout 37 387In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP E temp 6 042In Stock
23 100Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 300

2 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L02 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz OP E temp 5 215In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L04 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz OP E temp 3 734In Stock
12 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L04 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp 5 747In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.8 MHz 2.3 V/us 3 mV 500 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6L1 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp 9 676In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 900 mV/us 4 mV 2 nA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6L71 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2 MHz OP E temp 864In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 2 MHz 900 mV/us 4 mV 1 pA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 10 MHz OP E temp 13 206In Stock
9 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6L91 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 10 MHz OP E temp 824In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 10 MHz OP E temp 8 599In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L92 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 10 MHz OP E temp 289In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L94 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 9 697In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 25 709In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 21 559In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp 14 824In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 5 mA 30 mA 90 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp 18 553In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 5 mA 90 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 3 052In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 4 875In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 11 812In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 7 V/us 3 mV 5 nA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 10MHz 10 420In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp 727In Stock
1 900On Order
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps 16V 1.2 MHz Single Op Amp 21 025In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.2 MHz 800 mV/us 3.5 mV 25 nA 16 V 1.75 V, 3.5 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Single Gen Purpose Op amp SOIC 3 671In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 1.75 V, 3.5 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H01 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 4 973In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 7.5 uA 17 mA 135 dB 102 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V11 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 3 593In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 7.5 uA 17 mA 135 dB 102 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V11 AEC-Q100 Reel, Cut Tape, MouseReel