Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 10kHz 37In Stock
240Expected 10/09/2026
Min.: 1
Mult.: 1

4 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP6044 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 926In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 334In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP606 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 516In Stock
960Expected 03/09/2026
Min.: 1
Mult.: 1

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 160In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP608 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 77In Stock
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 809In Stock
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 925In Stock
Min.: 1
Mult.: 1

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 25 uA 2.5V 584In Stock
2 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP609 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 657In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 100 kHz OP E temp 1 595In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 100 kHz 24 mV/us 3 mV 5 nA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz 485In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6142 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz 500In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 24 mV/us 3 mV 5 nA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6142 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz 299In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6142 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz 66In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6142 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps G>10 Qd 1.6V 100kHz 86In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6144 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps G>10 Qd 1.6V 100kHz 26In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6144 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 473In Stock
Min.: 1
Mult.: 1

1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP616 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 968In Stock
Min.: 1
Mult.: 1

1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP616 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 948In Stock
Min.: 1
Mult.: 1

1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP616 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 1 032In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP616 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 396In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 537In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.3V PNP 735In Stock
Min.: 1
Mult.: 1

2 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP617 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.3V PNP in 497In Stock
Min.: 1
Mult.: 1

1 Channel 190 kHz 80 mV/us 150 uV 5 nA 5.5 V 2.3 V 19 uA 17 mA 80 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP618 AEC-Q100 Tube