Microchip Technology Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 27 751In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp rvs pinout 4 619In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 10MHz 2 757In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6294 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz OP E temp 3 398In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 240 uA 12 mA 70 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6482 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz OP E temp 1 220In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 2.7 V/us 1.5 mV 350 pA 5.5 V 2.2 V 240 uA 12 mA 70 dB 23 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6484 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 4 010In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 3 136In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 MHz 1 V/us 25 uV 50 pA 5.5 V 2 V 170 uA 26 mA 130 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp 9 253In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 8 227In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.5V 10 MHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6024 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 4 988In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 3 008In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 5MHz 2 794In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6281 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz 12 170In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6282 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual, 3 MHz Gen Purpose Op-Amp with EMI Filter 11 535In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Tube

Microchip Technology Operational Amplifiers - Op Amps Quad, Zero Drift Op Amp, E Temp 2 382In Stock
Min.: 1
Mult.: 1

4 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V14 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 5 728In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 135 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10 MHz OP, E temp 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300

2 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10 MHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 2 110In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 20MHz OP Auto-cal E temp 2 741In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 10 V/us 200 uV 5 uA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP622 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp 32 170In Stock
Min.: 1
Mult.: 1

2 Channel 300 kHz 150 mV/us 5 mV 1 pA 5.5 V 1.8 V 20 uA 23 mA 61 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6232 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Quad, 3 MHz Gen Purpose Op-Amp with EMI Filter 33 071In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 6 200In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 2 MHz 1 V/us 25 uV 50 pA 5.5 V 2 V 170 uA 26 mA 130 dB 21 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 11 139In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape