Microchip Technology Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 6 188In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 1 884In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 3MHz Op Amp, E Temp 12 484In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 60 dB 17 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 10 038In Stock
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 136 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 5 144In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad 10 MHz OP E temp 2 367In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 7 V/us 4 mV 1 pA 6 V 2.4 V 850 uA 25 mA 91 dB 9.4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L94 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Zero Drift Op Amp Dual, E Temp 5 249In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 450 mV/us 8 uV 1 pA 5.5 V 1.8 V 80 uA 23 mA 134 dB 26 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V62 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp; rvs pinout 27 794In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 1 MHz 16V Dual Gen Purpose Op amp TDFN 3 853In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 1.75 V, 3.5 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H02 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 2.2V, IttyBitty, Op-Amp with High Drive Capability 3 138In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 370 kHz 500 mV/us 9 mV 500 fA 10 V 2.2 V 1.5 mA 115 mA 85 dB 37 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V Op Amp E temp 2 040In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 2.8 MHz 2.3 V/us 3 mV 1 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6L4 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps TSSOP14 2 200In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.2 MHz 800 mV/us 3.5 mV 10 nA 16 V 1.75 V, 3.5 V 135 uA 50 mA 84 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6H04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 250V Amplifier Array with Integrated Boost, DAC, Monitoring and Protection Features 2 995In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 124 Hz 90 mV/us 1.1 V 7 V 6 V 200 uA 40 mA VQFN-20 SMD/SMT Shutdown 0 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 3 687In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 450 mV/us 25 uV 50 pA 5.5 V 1.8 V 80 uA 23 mA 134 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 3 933In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel SC-70-5 SMD/SMT Reel, Cut Tape
Microchip Technology MCP6496T-E/OTVAO
Microchip Technology Operational Amplifiers - Op Amps Single,30MHz Op Amp, E Temp 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 94In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6143 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 20MHz OP Auto-cal E temp 193In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 10 V/us 200 uV 5 uA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 13 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP622 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 5MHz 699In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6281 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7 MHz 12V Op Amp 123In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 2 V/us 1 mV 25 nA 6 V 1.75 V 480 uA 53 mA 80 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6H74 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2 MHz OP E temp 1 256In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 900 mV/us 4 mV 1 pA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 398In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C MCP608 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 600In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 608In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6275 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual Connected 2MHz 706In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6275 Tube