Microchip Technology Operational Amplifiers - Op Amps

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 1 MHz 450 mV/us 8 uV 50 pA 5.5 V 1.8 V 23 mA 120 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V61 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Quad, 30MHz Op Amp, E Temp 809In Stock
Min.: 1
Mult.: 1

30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Quad, 30MHz Op Amp, E Temp 448In Stock
Min.: 1
Mult.: 1

30 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2 mA 66 dB - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp 25 786In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp 6 582In Stock
39 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual, 10MHz Op Amp, E Temp 5 348In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 37 108In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 13 255In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 34 400In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Single 1.8V 1MHz OP, E temp 6 000In Stock
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6001 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz 30 113In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C MCP6001 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5 412In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 12 377In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5 726In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 12 457In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 6 560In Stock
9 900Expected 30/09/2026
Min.: 1
Mult.: 1
: 3 300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 33 281In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 7 659In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 18 579In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 25 696In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz 10 422In Stock
Min.: 1
Mult.: 1
: 2 600

4 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP6004 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 20 102In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 25 715In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 27 313In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp 23 342In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 50 uA 30 mA 90 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Tube