Operational Amplifiers - Op Amps

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz 2 582In Stock
Cut Tape
0,894 €
0,571 €
0,53 €
0,508 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV851 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 3 860In Stock
Cut Tape
1,70 €
1,26 €
1,14 €
1,02 €
Reel
0,841 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 1 667In Stock
Cut Tape
1,59 €
1,17 €
1,06 €
0,946 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, GBP 900kHz 2 188In Stock
Cut Tape
1,65 €
1,22 €
1,11 €
0,989 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 900 kHz 1.1 V/us 1 mV 1 pA 16 V 3 V 250 uA 92 mA 56 dB 48 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual 3 996In Stock
Cut Tape
1,95 €
1,44 €
1,32 €
1,18 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 4 000
1 Channel 10 MHz 14.7 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail LP 4 744In Stock
Cut Tape
1,46 €
1,14 €
1,07 €
0,98 €
Reel
0,733 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2 662In Stock
Cut Tape
1,35 €
0,989 €
0,894 €
0,793 €
Reel
0,635 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1 770In Stock
Cut Tape
1,63 €
1,32 €
1,23 €
1,14 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower amplifier with CMOS inputs 2 437In Stock
Cut Tape
1,66 €
1,30 €
1,20 €
1,11 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TS934A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1 313In Stock
Cut Tape
2,07 €
1,54 €
1,41 €
1,26 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS982 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz
2 483In Stock
Cut Tape
1,68 €
1,23 €
1,12 €
0,998 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 200 kHz 120 mV/us 1 mV 100 pA 16 V 3.3 V 45 uA 84 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4 725In Stock
Cut Tape
0,851 €
0,656 €
0,607 €
0,553 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1 MHz 500 mV/us 5 mV 500 nA 18 V, 36 V 3 V, 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps BiCMOS Comparator 2 460In Stock
Cut Tape
1,40 €
1,02 €
0,929 €
0,826 €
Reel
0,682 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1 330In Stock
Cut Tape
2,73 €
2,04 €
1,87 €
1,68 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low-Noise 4 541In Stock
Cut Tape
1,24 €
0,92 €
0,82 €
0,725 €
Reel
0,605 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS971 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 2 254In Stock
Cut Tape
1,44 €
1,07 €
0,972 €
0,857 €
Reel
0,704 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2 378In Stock
Cut Tape
2,33 €
1,74 €
1,59 €
1,43 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp 1 699In Stock
Cut Tape
2,79 €
2,22 €
2,07 €
1,93 €
Reel
1,74 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 10 uA 56 mA 100 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4MPA Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 5 631In Stock
Cut Tape
0,654 €
0,457 €
0,409 €
0,358 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 1 MHz 600 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 70 C TS27M2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High output current dual operational amplifier 1 465In Stock
Cut Tape
2,09 €
1,70 €
1,61 €
1,50 €
1,46 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS982 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 1.5 to 5.5 V 29 uA 1 978In Stock
Cut Tape
1,62 €
1,20 €
1,08 €
0,963 €
Reel
0,774 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV6294A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 2 188In Stock
Cut Tape
0,963 €
0,783 €
0,737 €
0,687 €
Reel
0,651 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 2 185In Stock
Cut Tape
1,26 €
0,929 €
0,837 €
0,742 €
Reel
0,612 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 100 kHz 40 mV/us 5 mV 300 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TS27L4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 2 395In Stock
Cut Tape
1,87 €
1,38 €
1,26 €
1,13 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 2 680In Stock
Cut Tape
1,07 €
0,773 €
0,699 €
0,618 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 900 kHz 300 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel