LFCSP-16 Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps Quad36vLowPwrLowCostJFETInputAmp3 2 140In Stock
Min.: 1
Mult.: 1
: 1 500

4 Channel 1.4 MHz 3.3 V/us 2.5 mV 50 pA 15 V 5 V 440 uA 20 mA 90 dB 36 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4062-4 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier 975In Stock
Min.: 1
Mult.: 1
Max.: 975
: 1 500

2 Channel 410 MHz 870 V/us 2 mV 20 pA 5 V, 10 V 2.5 V, 5 V 42 mA 70 mA 90 dB 4 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 105 C ADA4817-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD 16V 35mA CBCMOS AMPLIFIER 22In Stock
Min.: 1
Mult.: 1
: 1 500

4 Channel 5 MHz 6 V/us 10 mV 80 nA 16 V 4.5 V 700 uA 35 mA 95 dB 26 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 85 C AD8567 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Quad_30V R/R I/O LowPower OpAmp
3 398On Order
Min.: 1
Mult.: 1
Max.: 3 398
: 1 500

4 Channel 15.9 MHz 4.6 V/us 200 uV 400 nA 18 V 3 V 595 uA 30 mA 124 dB 3.9 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4084-4 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Quad_30V R/R I/O LowPower OpAmp
5 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

4 Channel 15.9 MHz 4.6 V/us 200 uV 400 nA 18 V 3 V 595 uA 30 mA 124 dB 3.9 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4084-4 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD 16V 35mA CBCMOS AMPLIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5 000

4 Channel 5 MHz 6 V/us 2 mV 16 V 4.5 V 3.4 mA 95 dB 26 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 85 C AD8567 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

2 Channel 410 MHz 320 V/us 2 mV 20 pA 5 V, 10 V 2.5 V, 5 V 42 mA 70 mA 90 dB 4 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 105 C ADA4817-2 Reel