SOIC-20 Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps AC 1.5A 24V 17MHz Pw r Op Amp 443In Stock
Min.: 1
Mult.: 1
: 2 000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz SOIC-20 SMD/SMT Shutdown - 40 C + 125 C OPA564 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWP 1 192In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.2 MHz 1.2 V/us 2 mV 10 pA 5.5 V 2.7 V 39 mA 2 A 100 dB 12 nV/sqrt Hz SOIC-20 SMD/SMT Shutdown - 55 C + 125 C OPA569 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWPR 98In Stock
525On Order
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 1.2 V/us 2 mV 10 pA 5.5 V 2.7 V 39 mA 2 A 100 dB 12 nV/sqrt Hz SOIC-20 SMD/SMT Shutdown - 55 C + 125 C OPA569 Tube