SOP-8 Operational Amplifiers - Op Amps

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps TLR™ Series, Automotive High Precision & Input/Output Rail-to-Rail CMOS Operational Amplifier (Dual Op-Amp) 4 987In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 1.245 mA 50 mA 80 dB 20 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA 1 495In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 5 933In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7266F Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 0.7mA 0.6V 2mV 32V 690mW 1.1MHz 7 382In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 600 mV/us 500 uV 150 nA 32 V 3 V 700 uA 40 mA 70 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM2904 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps 4 580In Stock
Min.: 1
Mult.: 1
: 2 000

1 Channel 7 MHz 20 V/us 100 uV 25 pA 32 V 8 V 2.6 mA 86 dB 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8087 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 550 uA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7262F Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4 486In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier 3 768In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 1.1 mA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 4.3 mA 10 mA 70 dB SOP-8 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 5 987In Stock
Min.: 1
Mult.: 1
: 2 000

2 Channel 10 MHz 4 V/us 3 mV 200 nA 18 V 4 V 7 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4565 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Operational Amplifier, Input/Output Rail-2-Rail CMOS, Single Supply: 2.5-5.5V / Dual Supply: 1.25- 2.75V, -40-+125 C 4 967In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 1.245 mA 50 mA 80 dB 20 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI 4 870In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.3 MHz 1.2 V/us 300 uV 1 pA 5.5 V 1.8 V 150 uA 100 mA 75 dB 33 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLR342FJ Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2 424In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 16 MHz 6 V/us 300 uV 400 nA 7 V 2 V 4.5 mA 10 mA 70 dB 4.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4572 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate 3 189In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 600 kHz 300 mV/us 1 mV 1 pA 14.5 V 5 V 400 uA 4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BD7542F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 2 044In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 105 C BU7266SF Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense High Speed Low Voltage CMOS Operational Amplifier 2 202In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 10 V/us 1 mV 1 pA 5.5 V 3 V 3 mA 8 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7486F Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 100dB 350uA 20nA 2mV 690mW 1 365In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 600 mV/us 500 uV 150 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 70 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM358 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Supply Current Output Full Swing Operational Amplifier 2 108In Stock
Min.: 1
Mult.: 1
: 2 500
2 Channel 5.5 MHz 2 V/us 1 mV 40 nA 5.5 V 2.5 V 650 uA 45 mA 72 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 1.8-5.5V Ground Sense 4 988In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.3 MHz 1.2 V/us 300 uV 1 pA 5.5 V 1.8 V 150 uA 100 mA 75 dB 33 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLR342F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 4 922In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB SOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7V-5.5V 3 425In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.5 V 340 uA 90 mA 50 dB 23 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C APX358 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 2 228In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps AECQ 2 182In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3 MHz 8.5 V/us 1 mV 100 nA 36 V 3 V 4.3 mA 30 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA 2 009In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 10 V/us 1 mV 100 nA 36 V 3 V 4 mA 30 mA 60 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BA3472F Reel, Cut Tape, MouseReel