VSSOP-10 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 4 547In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz VSSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 1.1-MHz lo w-power operation 11 530In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 40 V 2.7 V 120 uA 80 mA 115 dB 30 nV/sqrt Hz VSSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2990 Reel, Cut Tape, MouseReel