MouseReel Operational Amplifiers - Op Amps

Results: 4 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 3.5-MHz low-power 21 286In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 60 mA 110 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9354 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 63 412In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 139 474In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKR 7 393In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 29 689In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 10 MHz 4.6 V/us 700 uV 3 pA 5.5 V 1.7 V 990 uA 68 mA 110 dB 3.5 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV602MMX/NOPB 32 161In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 1 MHz 1 V/us 4 mV 20 fA 5.5 V 2.7 V 107 uA 113 mA 86 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV602 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 1 017In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2 468In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 944In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1 259In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 2 433In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 960 uA 80 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TL071HIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 1 017In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 1 722In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 TLV9004IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2 618In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9041SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1 505In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation 2 236In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 94 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9352IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2 188In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1 647In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 2 446In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 TLV9001SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 2 220In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati 2 558In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9101SIDBVRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps TLR™ Series, Automotive High Precision & Input/Output Rail-to-Rail CMOS Operational Amplifier (Dual Op-Amp) 5 366In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 1.245 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 39 310In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072B Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 16 879In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel