- 40 C Optically Isolated Amplifiers

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 361In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 599In Stock
880Expected 14/12/2026
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 187In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 483In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2 539In Stock
2 080Expected 07/12/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1 635In Stock
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 632In Stock
3 120Expected 10/09/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 373In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 390In Stock
1 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 817In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 566In Stock
900Expected 05/10/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 2 923In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 459In Stock
2 100Expected 14/09/2026
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers ISOAMP 4 084In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 500

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 1 039In Stock
Min.: 1
Mult.: 1
Max.: 100

FOD2741A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 833In Stock
Min.: 1
Mult.: 1

FOD2741B NPN Phototransistor 1 Channel 5000 Vrms 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 663In Stock
Min.: 1
Mult.: 1

FOD2741B Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 305In Stock
350Expected 19/10/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 142In Stock
Min.: 1
Mult.: 1
No
HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1 055In Stock
650Expected 23/10/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 305In Stock
Min.: 1
Mult.: 1

FOD2711A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 287In Stock
Min.: 1
Mult.: 1

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 147In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 204In Stock
550Expected 09/12/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 40In Stock
75On Order
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube