Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 3 512In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGST 2 721In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AID 2 459In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

6 V, 12 V 2 V, 4 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U 1 221In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVTQ1 1 049In Stock
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVRQ1 4 125In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVT 6 563In Stock
18 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVR 3 046In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AID 2 022In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDCKR 2 524In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU/2K5 2 009In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU 2 318In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVT 1 705In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.7 MHz 2.8 V/us 2.5 uV 135 pA 5.5 V 1.7 V 150 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR 2 455In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA391DCKT 8 559In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPW 1 130In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPW 1 362In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AIDR 486In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AID 3 482In Stock
7 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IDR 618In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 14 MHz 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad cha nnel high precision 2 180In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA4209AIPWR 818In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4209 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388ID 3 009In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers etrim 20MHz Hi Preci sin CMOS Op Amp A 5 A 595-OPA4727AIPW 639In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Reel, Cut Tape, MouseReel