Texas Instruments Precision Amplifiers

Results: 1 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVR 2 480In Stock
500On Order
Cut Tape
2,36 €
1,75 €
1,60 €
1,44 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 250
1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 2 029In Stock
Cut Tape
1,77 €
1,31 €
1,19 €
1,06 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 36V, 5MHz single, Rail-to-Rail Output 7 942In Stock
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel


Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDT 2 102In Stock
Cut Tape
2,64 €
1,98 €
1,81 €
1,63 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AID 4 238In Stock
Cut Tape
2,21 €
1,64 €
1,51 €
1,34 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVR 3 854In Stock
Cut Tape
3,42 €
2,59 €
2,38 €
2,15 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 250
1 Channel 14 MHz 20 V/us 400 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDGKT 875In Stock
Cut Tape
3,29 €
2,49 €
2,29 €
2,06 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 14 MHz 20 V/us 3 uV 300 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189ID 1 135In Stock
25 000On Order
Cut Tape
3,29 €
2,49 €
2,29 €
2,06 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 14 MHz 20 V/us 3 uV 300 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDGKT 1 686In Stock
Cut Tape
3,23 €
2,43 €
2,24 €
2,02 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191ID 1 242In Stock
Cut Tape
3,36 €
2,50 €
2,29 €
2,06 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDBVR 3 469In Stock
Cut Tape
3,72 €
2,83 €
2,60 €
2,37 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 250
1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDGKT 2 309In Stock
Cut Tape
3,29 €
2,49 €
2,29 €
2,06 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKR 5 881In Stock
Cut Tape
2,41 €
1,80 €
1,64 €
1,48 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 250
1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID 4 710In Stock
Cut Tape
2,06 €
1,52 €
1,38 €
1,24 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDR 1 091In Stock
3,29 €
2,49 €
2,10 €
2,00 €
Min.: 1
Mult.: 1
1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Tube
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA209AIDBVT 4 930In Stock
18 000Expected 11/03/2027
Cut Tape
2,61 €
1,96 €
1,80 €
1,62 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA209AIDBVR 5 366In Stock
Cut Tape
3,43 €
2,55 €
2,34 €
2,10 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 250
1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2 356In Stock
Cut Tape
2,80 €
2,10 €
1,93 €
1,73 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 2 500
18 V, 36 V 2.25 V, 4.5 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDGKR 380In Stock
750Expected 23/11/2026
Cut Tape
9,23 €
7,22 €
6,71 €
6,53 €
Reel
6,53 €
Min.: 1
Mult.: 1
: 250
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp ALT ALT 595-OPA211AIDGKT
199In Stock
Cut Tape
10,08 €
7,89 €
7,35 €
6,75 €
Reel
6,53 €
Min.: 1
Mult.: 1
: 250
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDR 323In Stock
13,75 €
10,89 €
9,52 €
9,20 €
9,19 €
Min.: 1
Mult.: 1
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Tube

Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKR 506In Stock
Cut Tape
13,75 €
10,85 €
10,12 €
9,30 €
Reel
9,19 €
Min.: 1
Mult.: 1
: 250
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211ID 1 131In Stock
Cut Tape
11,24 €
8,84 €
8,24 €
7,59 €
Reel
7,37 €
Min.: 1
Mult.: 1
: 2 500
18 V, 36 V 2.25 V, 4.5 V 120 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp
282In Stock
Cut Tape
22,90 €
18,37 €
17,23 €
16,90 €
Reel
16,19 €
Min.: 1
Mult.: 1
: 250
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 55 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Temp 1.1nV/rtHz Noise,Low Pwr 74In Stock
196,13 €
167,73 €
160,63 €
Min.: 1
Mult.: 1
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube