Texas Instruments Precision Amplifiers

Results: 1 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 2 104In Stock
Cut Tape
4,82 €
3,67 €
3,39 €
3,07 €
Reel
2,71 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2475 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR 1 657In Stock
Cut Tape
0,998 €
0,719 €
0,649 €
0,574 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 2 000
15 V 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad JFET LP A 595-T L074HIDR A 595-TL07 A 595-TL074HIDR 391In Stock
4,27 €
3,22 €
2,95 €
2,66 €
Min.: 1
Mult.: 1
4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID 2 393In Stock
Cut Tape
2,55 €
1,90 €
1,74 €
1,56 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 158In Stock
8,32 €
6,47 €
5,50 €
5,28 €
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 700 mV/us 750 uV 45 nA 40 V 4 V 1.05 mA 40 mA 115 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AIDR 959In Stock
2,36 €
1,76 €
1,48 €
1,40 €
Min.: 1
Mult.: 1
2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Tube
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202CDR A 595-T A 595-TLC2202CDR 141In Stock
10,66 €
8,35 €
7,77 €
6,70 €
Min.: 1
Mult.: 1
2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 792In Stock
2,03 €
1,51 €
1,37 €
1,23 €
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1
1 959In Stock
Cut Tape
6,97 €
5,86 €
Reel
5,86 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower A 5 A 595-TLC27L2IPW 2 363In Stock
Cut Tape
1,07 €
0,77 €
0,697 €
0,616 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 2 000
2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LiNCMOS R/R 322In Stock
3,77 €
2,86 €
2,49 €
2,37 €
Min.: 1
Mult.: 1
2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2252A Tube

Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P
137In Stock
10,48 €
8,20 €
7,63 €
7,01 €
Min.: 1
Mult.: 1
1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp 2 694In Stock
Cut Tape
0,817 €
0,583 €
0,525 €
0,462 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 025In Stock
2,03 €
1,51 €
1,37 €
1,23 €
Min.: 1
Mult.: 1
4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube

Texas Instruments Precision Amplifiers Dual Rail-Rail 440In Stock
3,73 €
2,83 €
2,46 €
2,35 €
Min.: 1
Mult.: 1
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472 Tube
Texas Instruments Precision Amplifiers Dual low-offset (60 uV) low-noise low 2 235In Stock
Cut Tape
2,11 €
1,56 €
1,42 €
1,27 €
1,20 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual, 48V, 5MHz, zero-drift, mux-friendly,  CMOS precision operational amplifier 8-VSSOP -40 to 125 1 750In Stock
Cut Tape
3,40 €
2,53 €
2,31 €
2,07 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 5.6 MHz 15 V/us 5 uV 250 pA 48 V 4.5 V 38 mA 144 dB 9.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2486 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 598In Stock
Cut Tape
5,86 €
4,50 €
4,15 €
3,78 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3.75 MHz 100 V/us 1 mV 50 pA 85 V 8 V 30 mA 120 dB 17.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 548In Stock
Cut Tape
5,18 €
3,96 €
3,66 €
3,32 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 3.75 MHz 100 V/us 200 uV 50 pA - 42.5 V, 42.5 V, 85 V - 4 V, 4 V, 8 V 425 uA 30 mA 120 dB 17.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad zero-drift mi c ropower (65 A) hig 585In Stock
Cut Tape
4,06 €
3,09 €
2,84 €
2,57 €
Reel
2,22 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 2.5 MHz 1 V/us 5 uV 76 pA 5.5 V 1.7 V 114 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-offset (60 V) low-noise low- 819In Stock
Cut Tape
3,47 €
2,63 €
2,42 €
2,18 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 13 MHz 4.5 V/us 200 uV 50 pA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 80 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4397 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 766In Stock
Cut Tape
5,08 €
3,87 €
3,57 €
3,23 €
3,17 €
Reel
2,69 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOIC-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 765In Stock
Cut Tape
5,08 €
3,87 €
3,57 €
3,23 €
3,17 €
Reel
2,69 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 14MHz ze ro -drift mux-friend 2 901In Stock
Cut Tape
1,22 €
0,894 €
0,804 €
0,713 €
Reel
0,611 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36V 14MHz zero-drift mux-frie 3 915In Stock
Cut Tape
0,791 €
0,562 €
0,505 €
0,442 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 14 MHz 40 V/us 15 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV888 Reel, Cut Tape, MouseReel