Texas Instruments MouseReel Precision Amplifiers

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 819In Stock
3 000Expected 21/06/2027
Cut Tape
3,69 €
2,79 €
2,57 €
2,32 €
Reel
1,97 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 2 081In Stock
3 000Expected 03/12/2026
Cut Tape
3,06 €
2,60 €
2,49 €
Reel
1,79 €
1,57 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 2 228In Stock
6 000Expected 03/12/2026
Cut Tape
3,86 €
2,93 €
2,70 €
2,44 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision zero-cros sover 50- V offset 6 505In Stock
12 000Expected 26/07/2027
Cut Tape
2,38 €
1,79 €
1,65 €
1,45 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 3 000
OPA328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 2 272In Stock
Cut Tape
6,11 €
4,66 €
4,65 €
4,50 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 3 000
4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET DUAL O P AMP 2 156In Stock
Cut Tape
1,86 €
1,37 €
1,25 €
1,12 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 15 309In Stock
Cut Tape
2,18 €
1,64 €
1,50 €
1,36 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Quad Prec Op Amp
1 338In Stock
Cut Tape
18,23 €
14,45 €
13,51 €
12,47 €
Reel
11,77 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AID 9 559In Stock
Cut Tape
4,45 €
3,39 €
3,13 €
2,83 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 7 972In Stock
7 500Expected 21/06/2027
Cut Tape
8,08 €
6,28 €
5,83 €
5,34 €
5,23 €
Reel
5,11 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277U 4 252In Stock
Cut Tape
10,27 €
8,04 €
7,49 €
6,87 €
Reel
6,00 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGSR 10 939In Stock
Cut Tape
4,53 €
3,45 €
3,18 €
2,88 €
Reel
2,74 €
Min.: 1
Mult.: 1
: 250
2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVT 22 683In Stock
Cut Tape
3,02 €
2,26 €
2,07 €
1,86 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AIDBVT 39 288In Stock
Cut Tape
1,95 €
1,45 €
1,32 €
1,18 €
Reel
0,986 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP
2 252In Stock
2 500Expected 10/12/2026
Cut Tape
8,23 €
6,40 €
5,95 €
5,44 €
Reel
5,21 €
Min.: 1
Mult.: 1
: 250
1 Channel 50 MHz 25 V/us 100 uV 200 fA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVT 7 326In Stock
15 000Expected 28/06/2027
Cut Tape
2,61 €
1,94 €
1,78 €
1,60 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 5.7 MHz 2.8 V/us 2.5 uV 135 pA 5.5 V 1.7 V 150 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AID 9 216In Stock
Cut Tape
4,61 €
3,52 €
3,24 €
2,94 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT 5 150In Stock
Cut Tape
4,87 €
3,71 €
3,42 €
3,10 €
Reel
2,78 €
Min.: 1
Mult.: 1
: 3 000
6 V, 12 V 1.35 V, 2.7 V 130 dB SOT-23-6 SMD/SMT - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enh JFET Lw Off A 595-TL054AID A 59 A 595-TL054AID 3 450In Stock
Cut Tape
7,39 €
5,89 €
5,51 €
5,39 €
Reel
5,39 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272CD A 595-T A 595-TLC272CD 20 888In Stock
35 000Expected 30/08/2027
Cut Tape
1,23 €
0,906 €
0,821 €
0,738 €
Reel
0,615 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Voltage Rail-To- Rail Dual A 595-TLV A 595-TLV2252AID 9 737In Stock
Cut Tape
2,71 €
2,05 €
1,89 €
1,74 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2252A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082IM/NOPB 4 998In Stock
Cut Tape
4,56 €
3,47 €
3,20 €
2,90 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 13 941In Stock
Cut Tape
5,37 €
4,34 €
4,08 €
3,77 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 12V PREC CMOS OP AMP A 926-LMP7701MFX/NO A 926-LMP7701MFX/NOPB 6 504In Stock
18 000Expected 04/12/2026
Cut Tape
3,75 €
2,83 €
2,53 €
2,40 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Reel, Cut Tape, MouseReel
Texas Instruments OPA4186DR
Texas Instruments Precision Amplifiers Quad 24-V low-powe r (90 A) 5- V-offset 656In Stock
3 000Expected 26/11/2026
Cut Tape
4,06 €
3,08 €
2,84 €
2,58 €
2,44 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 3 000
OPA4186 Reel, Cut Tape, MouseReel