SMD/SMT Precision Amplifiers

Results: 2 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Precision CMOS R-R OPAMP 1 862In Stock
Min.: 1
Mult.: 1
Max.: 1 862
: 1 000

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1 524In Stock
Min.: 1
Mult.: 1
Max.: 1 524
: 1 000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp 2 701In Stock
Min.: 1
Mult.: 1
Max.: 2 701

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 95 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 2 667In Stock
Min.: 1
Mult.: 1
Max.: 2 667

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3 395In Stock
Min.: 1
Mult.: 1
Max.: 3 395
: 1 500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 8 414In Stock
5 875On Order
Min.: 1
Mult.: 1
Max.: 14 289
: 3 000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 1 919In Stock
Min.: 1
Mult.: 1
Max.: 1 919

4 Channel 4 MHz 3.5 V/us 50 uV 1 pA 16 V 5 V 6.2 mA 110 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 3 419In Stock
Min.: 1
Mult.: 1
Max.: 3 419

2 Channel 4 MHz 2 V/us 30 uV 900 pA 9 V, 18 V 1.5 V, 3 V 630 uA 135 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 1 072In Stock
Min.: 1
Mult.: 1
Max.: 1 052

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 2 371In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 4 353

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp 706In Stock
Min.: 1
Mult.: 1
Max.: 706

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 1 877In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 4 377

1 Channel 375 MHz 15 V/us 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2 238In Stock
Min.: 1
Mult.: 1
Max.: 2 238

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 459In Stock
Min.: 1
Mult.: 1
Max.: 459

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 8 427In Stock
Min.: 1
Mult.: 1
Max.: 8 273
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2 201In Stock
Min.: 1
Mult.: 1
Max.: 2 201

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP 3 790In Stock
Min.: 1
Mult.: 1
Max.: 3 790
: 2 500

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 7 169In Stock
Min.: 1
Mult.: 1
Max.: 7 169
: 2 500

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3 162In Stock
Min.: 1
Mult.: 1
Max.: 3 162
: 2 500

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 4 937In Stock
Min.: 1
Mult.: 1
Max.: 4 937
: 2 500

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 1 034In Stock
Min.: 1
Mult.: 1
Max.: 1 018

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 379In Stock
Min.: 1
Mult.: 1
Max.: 379

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices Precision Amplifiers 23MHz, 50V/ s, Single Supply Dual Precision Op Amps 1 536In Stock
Min.: 1
Mult.: 1
Max.: 1 536

2 Channel 23 MHz 30 V/us 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT LT1215 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 217In Stock
Min.: 1
Mult.: 1
Max.: 217

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 198In Stock
Min.: 1
Mult.: 1
Max.: 198

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1499 Tube