PDIP-14 Precision Amplifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9154IDR A 595 A 595-TLV9154IDR Non-Stocked Lead-Time 12 Weeks
2,02 €
1,94 €
1,87 €
Min.: 500
Mult.: 25
4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad High Speed Non-Stocked Lead-Time 12 Weeks
8,89 €
6,91 €
6,42 €
5,88 €
5,64 €
Min.: 1
Mult.: 1
4 Channel 2.8 MHz 700 mV/us 750 uV 45 nA 40 V 4 V 1.05 mA 40 mA 115 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Quad High Speed Non-Stocked Lead-Time 12 Weeks
9,93 €
7,76 €
7,20 €
6,60 €
Min.: 1
Mult.: 1
4 Channel 5.9 MHz 45 V/us 500 uV 700 nA 44 V 4 V 13.8 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2144A Tube
Texas Instruments Precision Amplifiers Hi Precision Low Noi se Op Amp ALT 595-O ALT 595-OPA4228PA
Non-Stocked Lead-Time 20 Weeks
13,81 €
10,81 €
10,06 €
9,25 €
Min.: 1
Mult.: 1
4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACDR Non-Stocked Lead-Time 20 Weeks
5,15 €
5,07 €
5,00 €
Min.: 250
Mult.: 25
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9154IDR A 595-TLV A 595-TLV9154IDR Non-Stocked Lead-Time 20 Weeks
3,47 €
2,67 €
2,26 €
2,12 €
Min.: 1
Mult.: 1
4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias Non-Stocked Lead-Time 20 Weeks
3,60 €
3,51 €
3,46 €
3,41 €
Min.: 325
Mult.: 25
4 Channel 525 kHz 620 mV/us 220 uV 700 fA 8 V, 16 V 2 V, 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply
Non-Stocked Lead-Time 20 Weeks
5,51 €
5,23 €
5,13 €
5,01 €
Min.: 200
Mult.: 25
20 V, 40 V 2 V, 4 V 102 dB PDIP-14 SMD/SMT - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -OPA2310IDR A 595-O A 595-OPA2310IDR Non-Stocked Lead-Time 20 Weeks
3,48 €
3,40 €
3,35 €
3,28 €
Min.: 325
Mult.: 25
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2473 Tube