SOIC-16 Tube Precision Amplifiers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 83In Stock
650On Order
Min.: 1
Mult.: 1
Max.: 733

4 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1493 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 73In Stock
329On Order
Min.: 1
Mult.: 1
Max.: 402

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE AND REEL 21In Stock
Min.: 1
Mult.: 1
Max.: 21

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, 20 V 3 V, 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP200 Tube
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP270G" TAPE AND REEL 53In Stock
Min.: 1
Mult.: 1
Max.: 153

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices Precision Amplifiers SO-16 WITH TAPE & REEL
7 743On Order
Min.: 1
Mult.: 1
Max.: 7 743

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL
1 121On Order
Min.: 1
Mult.: 1
Max.: 1 131

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
2 350On Order
Min.: 1
Mult.: 1
Max.: 2 350

4 Channel 500 kHz 150 mV/us 40 uV 150 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps
47On Order
Min.: 1
Mult.: 1
Max.: 47

4 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT LT1125 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL 465In Stock
611Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 1 076

4 Channel 6 MHz 2 V/us 400 uV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
499On Order
Min.: 1
Mult.: 1
Max.: 499

4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

1 Channel 75 MHz 15 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-16 SMD/SMT LT1028 Tube
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 80 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1078 Tube
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT LT1078 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 85 kHz 40 mV/us 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-16 SMD/SMT LT1178 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 100 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1179 Tube
Analog Devices Precision Amplifiers uP 2x/4x Prec R2R In & Out Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 50
Mult.: 50

4 Channel 120 kHz 40 mV/us 3 nA 16 V 2 V 60 uA 17 mA 102 dB 45 nV/sqrt Hz SOIC-16 SMD/SMT LT1467L Tube