SOIC-8 Reel Precision Amplifiers

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M7ID 2 058In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 2 V, 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Dual A 59 A 595-TLC4502ID 616In Stock
Min.: 1
Mult.: 1
: 2 500

3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4502 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur High-Speed Low Pwr Prec Op Amp A 595-TLE2021AID 1 285In Stock
Min.: 1
Mult.: 1
: 2 500

110 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2021A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Prec Lo-Power Sin gle Supply Op Amp 2 062In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022ACD 2 336In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Dual A A 595-TLE2022AID 3 542In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022AMD 2 821In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.7 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Dual OpAmp AL ALT 595-TLE2022AMDR 1 248In Stock
Min.: 1
Mult.: 1
: 2 500

20 V, 40 V 2 V, 4 V 102 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022AQDREP 1 900In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise High-Speed Precision A 595-TLE2141AID 1 887In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 175 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2141A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141CD 8 625In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp 1 099In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142ACD 1 346In Stock
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142AID 519In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.9 MHz 45 V/us 275 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 1 201In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual A 595 A 595-TLE2142MD 2 799In Stock
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142M-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Dual Lo-Noise Hi 844In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2142 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -40 to 105deg C 17 405In Stock
22 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3 130
: 2 500

1 Channel 1 MHz 5 V/us 2 mV 75 nA 20 V 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061IM/NOPB 6 407In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062AIM/NOPB 1 887In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062IM/NOPB 1 127In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081AIM/NOPB 3 680In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081IM/NOPB 1 164In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082AIM/NOPB 2 330In Stock
5 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6082 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MA/NOPB 2 066In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel