SOIC-8 Reel Precision Amplifiers

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Single Low Noise JFet 1nV/sqrtHz 1 887In Stock
Min.: 1
Mult.: 1
Max.: 2 287
: 1 000

1 Channel 10 MHz 14 V/us 10 uV 200 nA 36 V, 36 V 10 V, 10 V 5 mA 52 mA 135 dB 1.07 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8597 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP 8 157In Stock
Min.: 1
Mult.: 1
Max.: 8 290
: 1 000

2 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 2 971In Stock
7 000Expected 18/08/2027
Min.: 1
Mult.: 1
Max.: 10 971
: 1 000

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1 515In Stock
Min.: 1
Mult.: 1
Max.: 1 515
: 2 500

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 1 128In Stock
Min.: 1
Mult.: 1
Max.: 1 311
: 2 500

2 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1 420In Stock
Min.: 1
Mult.: 1
Max.: 1 420
: 1 000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2X,MicronPower,Lw Cst,RRIO,5V OpAmp 801In Stock
Min.: 1
Mult.: 1
Max.: 801
: 1 000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 979In Stock
Min.: 1
Mult.: 1
Max.: 979
: 2 500

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V 5 V 430 uA 135 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 1 345In Stock
Min.: 1
Mult.: 1
Max.: 1 345
: 2 500

2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 339In Stock
Min.: 1
Mult.: 1
Max.: 339
: 1 000

2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 2 665In Stock
Min.: 1
Mult.: 1
Max.: 2 665
: 2 500

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 395In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 2 695
: 1 000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 168In Stock
Min.: 1
Mult.: 1
Max.: 260
: 1 000

2.5 MHz SOIC-8 SMD/SMT - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 5V OpAmp 279In Stock
Min.: 1
Mult.: 1
Max.: 1 335
: 1 000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 2.2 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Auto-Zero CMOS Amplifier 1 523In Stock
Min.: 1
Mult.: 1
Max.: 1 523
: 2 500

1 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 1.5 mA 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 1 300In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 5 300
: 1 000

2 Channel 1.5 MHz 2 V/us 3 uV 75 pA 16 V 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 2 745In Stock
Min.: 1
Mult.: 1
Max.: 2 745
: 1 000

1 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 290 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP 1 468In Stock
Min.: 1
Mult.: 1
Max.: 1 471
: 2 500

2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 2 231In Stock
Min.: 1
Mult.: 1
Max.: 2 231
: 2 500

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 6 460In Stock
Min.: 1
Mult.: 1
Max.: 7 460
: 1 000

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 1 423In Stock
Min.: 1
Mult.: 1
Max.: 1 423
: 2 500

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 720In Stock
Min.: 1
Mult.: 1
Max.: 720
: 1 000

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual/Precision CMOS R-R OP AMP 739In Stock
Min.: 1
Mult.: 1
Max.: 739
: 1 000

2 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 18 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8652 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 1 611In Stock
Min.: 1
Mult.: 1
Max.: 1 611
: 2 500

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 2 454In Stock
Min.: 1
Mult.: 1
Max.: 2 454
: 1 000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel