SOT-353-5 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Precision Amplifiers 56 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 7 517In Stock
Cut Tape
0,464 €
0,352 €
0,323 €
0,293 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT353 T&R 3K
101 993Expected 24/09/2027
Cut Tape
0,206 €
0,138 €
0,112 €
0,104 €
Reel
0,081 €
Min.: 1
Mult.: 1
Max.: 3 900
: 3 000
1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C AS333 Reel, Cut Tape, MouseReel