TSOT-23-5 Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp
2 535In Stock
Cut Tape
0,98 €
0,955 €
0,95 €
0,95 €
Min.: 1
Mult.: 1
1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp
2 597In Stock
Cut Tape
4,33 €
3,30 €
3,03 €
2,76 €
Min.: 1
Mult.: 1
1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers ingle Low Power AutoZero Amp
34 507In Stock
Cut Tape
1,72 €
1,27 €
1,16 €
1,03 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
4 346In Stock
Cut Tape
4,03 €
3,09 €
2,78 €
2,55 €
Reel
2,44 €
Min.: 1
Mult.: 1
: 250
1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier
1 446In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,24 €
1,04 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
5 191In Stock
Cut Tape
2,89 €
2,16 €
1,97 €
1,77 €
Min.: 1
Mult.: 1
1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 6 V 900 mV, 1.8 V 50 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07
1 530In Stock
Cut Tape
2,92 €
2,20 €
2,02 €
1,82 €
1,55 €
Min.: 1
Mult.: 1
1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier
1 734In Stock
Cut Tape
2,44 €
1,81 €
1,66 €
1,50 €
1,26 €
Min.: 1
Mult.: 1
1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 18 V 4 V, 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
347In Stock
Cut Tape
2,89 €
2,82 €
1,97 €
1,77 €
1,55 €
Min.: 1
Mult.: 1
1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP
127In Stock
Cut Tape
1,55 €
1,14 €
1,03 €
0,92 €
0,771 €
Min.: 1
Mult.: 1
1 Channel 350 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier
172In Stock
Cut Tape
1,61 €
1,19 €
1,08 €
0,963 €
0,808 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel