Cut Tape Precision Amplifiers

Results: 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MF/NOPB 100In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 1.8 V 100 dB SOT-23-5 SMD/SMT - 40 C + 125 C SM73302 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MM/NOPB 172In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers ISL28133FHZ MICROPWR PRCSN 5V CMOS OPER 2 876In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE RAIL 656In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 3 V, 6 V 1.125 V, 2.25 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 340In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 50 uV 20 pA 5.5 V 2.2 V 80 dB 6.1 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 1 854In Stock
3 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 1 059In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise 80In Stock
5 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 223In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp 59In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 9 kHz 3 V/us 150 uV 200 pA 5.5 V 1.5 V 76 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 1 172In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1 114In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V 190In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz VFQFPN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV634 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 37In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 14In Stock
7 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 7In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz 38In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.7 MHz 850 mV/us 600 uV 200 pA 16 V 2.7 V 570 uA 70 mA 90 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1 363In Stock
2 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 488In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2 151In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 433In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V 157In Stock
21 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe 143In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 4.7 V/us 1 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 112 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C TSZ181H AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 1 770In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 885In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel