Cut Tape Precision Amplifiers

Results: 1 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Industry Standard TL084 2 597In Stock
Min.: 1
Mult.: 1
Max.: 2 597
: 2 500

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 1 224In Stock
Min.: 1
Mult.: 1
Max.: 1 224
: 1 000

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 2 500In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 4 930In Stock
Min.: 1
Mult.: 1
Max.: 4 930
: 2 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 1 220In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 14 720
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 982In Stock
Min.: 1
Mult.: 1
Max.: 982
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 914In Stock
Min.: 1
Mult.: 1
Max.: 1 064
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 1 340In Stock
Min.: 1
Mult.: 1
Max.: 1 340
: 2 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 910In Stock
Min.: 1
Mult.: 1
Max.: 910
: 2 500

2 Channel 3 MHz 2 V/us 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 2 115In Stock
Min.: 1
Mult.: 1
Max.: 2 115
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 725In Stock
Min.: 1
Mult.: 1
Max.: 725
: 2 500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 1 860In Stock
Min.: 1
Mult.: 1
Max.: 1 860
: 2 500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3 172In Stock
Min.: 1
Mult.: 1
Max.: 3 172
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 1 408In Stock
Min.: 1
Mult.: 1
Max.: 1 408
: 2 500

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 507In Stock
2 500Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 3 007
: 2 500

1 Channel 800 kHz 250 mV/us 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT LT1001 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 1x S Op Amp 2 097In Stock
Min.: 1
Mult.: 1
Max.: 2 014
: 2 500

1 Channel 600 kHz 400 mV/us 80 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1006 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 1 623In Stock
3 400On Order
Min.: 1
Mult.: 1
Max.: 5 023
: 1 000

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 2 567In Stock
Min.: 1
Mult.: 1
Max.: 2 567
: 2 500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 2 422In Stock
Min.: 1
Mult.: 1
Max.: 2 422
: 2 500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

4 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-16 SMD/SMT LT1079 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 2 184In Stock
Min.: 1
Mult.: 1
Max.: 2 184
: 2 500

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 2 038In Stock
5 000Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 7 038
: 2 500

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1112 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 778In Stock
2 236Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 014
: 2 500

1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, 1x S 2x & 4x Prec Op Amps 743In Stock
Min.: 1
Mult.: 1
Max.: 743
: 2 500

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 1 157In Stock
4 435On Order
Min.: 1
Mult.: 1
Max.: 5 597
: 2 500

2 Channel 400 kHz 130 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1366 Reel, Cut Tape, MouseReel