MouseReel Precision Amplifiers

Results: 1 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
2 708In Stock
Cut Tape
1,92 €
1,87 €
1,87 €
Min.: 1
Mult.: 1
28 MHz MSOP-8 SMD/SMT - 40 C + 125 C AD8655 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp
6 393In Stock
Cut Tape
5,44 €
4,15 €
3,84 €
3,48 €
Reel
3,05 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
2 067In Stock
Cut Tape
3,60 €
2,72 €
2,49 €
2,35 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers sual LowCost/Noise 16V R-R CMOS Amp
1 547In Stock
Cut Tape
1,75 €
1,71 €
1,70 €
Reel
1,70 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp
2 601In Stock
Cut Tape
2,71 €
2,65 €
2,64 €
Reel
2,64 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp
1 439In Stock
Cut Tape
4,96 €
3,78 €
3,48 €
3,16 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 50 mA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Noise AMP
1 352In Stock
Cut Tape
3,75 €
3,67 €
3,65 €
Reel
3,65 €
Min.: 1
Mult.: 1
: 1 000
4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier
7 782In Stock
Cut Tape
1,61 €
1,19 €
1,08 €
0,963 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier
1 446In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,24 €
1,04 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
4 162In Stock
Cut Tape
2,61 €
1,94 €
1,77 €
1,59 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
2 553In Stock
Cut Tape
2,82 €
2,12 €
1,94 €
1,75 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X
2 056In Stock
Cut Tape
4,22 €
3,22 €
2,96 €
2,68 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 16.7 MHz 25 V/us 500 uV 30 pA 36 V, 36 V 10 V, 10 V 2 mA 50 mA 105 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4001-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp
1 899In Stock
Cut Tape
5,13 €
3,91 €
3,61 €
3,27 €
Min.: 1
Mult.: 1
2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp
1 832In Stock
Cut Tape
11,34 €
8,88 €
8,27 €
7,59 €
Min.: 1
Mult.: 1
4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp
4 016In Stock
Cut Tape
8,06 €
6,25 €
5,80 €
5,30 €
Reel
4,77 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp
701In Stock
Cut Tape
6,47 €
6,33 €
6,31 €
6,31 €
Min.: 1
Mult.: 1
4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x
2 446In Stock
Cut Tape
12,05 €
9,43 €
8,78 €
8,07 €
Min.: 1
Mult.: 1
4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp
4 567In Stock
9 000On Order
Cut Tape
4,99 €
3,80 €
3,51 €
3,17 €
Reel
2,85 €
Min.: 1
Mult.: 1
: 1 500
2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP
2 451In Stock
Cut Tape
11,27 €
8,83 €
8,22 €
7,55 €
Reel
6,51 €
Min.: 1
Mult.: 1
: 1 500
1.8 mV LFCSP-16 - 40 C + 125 C ADA4610-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820
1 314In Stock
Cut Tape
5,48 €
4,19 €
3,86 €
3,51 €
Reel
3,33 €
Min.: 1
Mult.: 1
: 250
1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp
1 683In Stock
Cut Tape
3,41 €
2,56 €
2,36 €
2,12 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 1 500
4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R
3 812In Stock
Cut Tape
1,98 €
1,46 €
1,33 €
1,19 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084
2 597In Stock
Cut Tape
3,20 €
2,38 €
2,18 €
1,95 €
1,85 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2 500
4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084
1 224In Stock
Cut Tape
1,57 €
1,54 €
1,53 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 1 000
4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23
5 115In Stock
Cut Tape
4,27 €
3,25 €
3,00 €
2,72 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 500
1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel