MouseReel Precision Amplifiers

Results: 1 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Hi-Spd Lo-Power Prec ision Dual OpAmp AL ALT 595-TLE2022AMDR
1 246In Stock
Cut Tape
3,97 €
2,99 €
2,75 €
2,49 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 2 500
20 V, 40 V 2 V, 4 V 102 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLE2024CDW 1 089In Stock
2 000Expected 07/06/2027
Cut Tape
4,85 €
3,71 €
3,41 €
3,10 €
Reel
2,71 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise High-Speed Precision A 595-TLE2141AID 3 553In Stock
Cut Tape
2,43 €
1,81 €
1,66 €
1,49 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 175 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2141A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141CD 8 615In Stock
Cut Tape
1,81 €
1,33 €
1,21 €
1,08 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo-Noise Hi--Speed P recision Sngl Sply A 595-TLE2141ID 2 925In Stock
Cut Tape
1,86 €
1,38 €
1,26 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MD 1 168In Stock
Cut Tape
4,48 €
3,41 €
3,15 €
2,86 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142ACD 1 046In Stock
Cut Tape
4,21 €
3,58 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 2 500
22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 1 300In Stock
Cut Tape
3,35 €
2,57 €
2,37 €
2,17 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual A 595 A 595-TLE2142MD 3 052In Stock
Cut Tape
4,73 €
3,61 €
3,33 €
3,02 €
Reel
2,73 €
Min.: 1
Mult.: 1
: 2 500
22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142M-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Dual Lo-Noise Hi 837In Stock
Cut Tape
4,50 €
3,43 €
3,16 €
2,87 €
Reel
2,53 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2142 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGT 3 829In Stock
Cut Tape
1,38 €
1,01 €
0,92 €
0,815 €
Reel
0,682 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 750 kHz 350 mV/us 10 uV 100 pA 24 V 4.5 V 90 uA 20 mA 110 dB 38 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2186 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKT 4 401In Stock
Cut Tape
1,84 €
1,37 €
1,25 €
1,11 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVT 2 083In Stock
Cut Tape
2,21 €
1,64 €
1,51 €
1,35 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVT 1 304In Stock
Cut Tape
2,03 €
1,51 €
1,37 €
1,23 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 3 397In Stock
Cut Tape
3,52 €
2,67 €
2,45 €
2,22 €
Reel
1,91 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CDGN 2 500In Stock
Cut Tape
2,91 €
2,18 €
2,00 €
1,81 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CD 3 955In Stock
Cut Tape
2,34 €
1,75 €
1,60 €
1,44 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472ID 1 218In Stock
2 500Expected 08/03/2027
Cut Tape
2,56 €
1,94 €
1,79 €
1,62 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp 2 179In Stock
Cut Tape
4,39 €
3,32 €
3,05 €
2,76 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Voltage R To R O utput CMOS A 595-TL A 595-TLV342AID 2 918In Stock
Cut Tape
1,16 €
0,844 €
0,764 €
0,676 €
Reel
0,567 €
Min.: 1
Mult.: 1
: 2 500
2 Channel 2.3 MHz 1 V/us 300 uV 1 pA 5.5 V 1.5 V 75 uA 115 mA 90 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV342A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad-cha nnel high-voltage 1 535In Stock
Cut Tape
3,39 €
2,53 €
2,31 €
2,07 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 2 000
4 Channel 10 MHz 20 V/us 500 uV 20 pA 36 V 4.5 V 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4197 Reel, Cut Tape, MouseReel

onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 2 766In Stock
Cut Tape
1,14 €
0,832 €
0,753 €
0,666 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 2 MHz 4 052In Stock
Cut Tape
2,26 €
1,68 €
1,53 €
1,38 €
1,30 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 47 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 21 015In Stock
16 000Expected 09/11/2026
Cut Tape
0,611 €
0,443 €
0,408 €
0,357 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 4 000
2 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21872 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 2MHZ Low Noise Zero-Drift 6 984In Stock
6 000Expected 08/12/2027
Cut Tape
2,34 €
1,75 €
1,60 €
1,44 €
1,42 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 AEC-Q100 Reel, Cut Tape, MouseReel