MouseReel Precision Amplifiers

Results: 1 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7716MME/NOPB 3 283In Stock
3 500Expected 09/11/2026
Cut Tape
2,68 €
2,00 €
1,83 €
1,64 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 3 500
2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMM/NOPB 990In Stock
Cut Tape
3,65 €
2,75 €
2,54 €
2,29 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 250
2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Channel 88 M Hz Precision Low N A A 926-LMP7717MFE/NOPB 2 425In Stock
Cut Tape
2,63 €
1,97 €
1,80 €
1,62 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sgl High Prec Rro Op amp A 926-LMV2011MF A 926-LMV2011MFX/NOPB 815In Stock
Cut Tape
3,99 €
3,04 €
2,80 €
2,53 €
Reel
2,21 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV772M A 926-LMV772MMX/NOPB 1 831In Stock
Cut Tape
2,28 €
1,69 €
1,55 €
1,38 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 8 948In Stock
Cut Tape
2,36 €
1,76 €
1,61 €
1,44 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 8 MHz 4.5 V/us 260 uV 100 fA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 1 198In Stock
Cut Tape
2,01 €
1,49 €
1,35 €
1,21 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 8 MHz 4.5 V/us 260 uV 100 fA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Microchip Technology MCP60811UT-E/LTY
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp, E Temp 602In Stock
Cut Tape
1,26 €
1,06 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo NJMOP177GE-TE2
Nisshinbo Precision Amplifiers Precision Op Amp 60uV 115dB 1 577In Stock
Cut Tape
2,57 €
1,92 €
1,75 €
1,57 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 2 000
NJMOP177 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 171In Stock
16 500On Order
Cut Tape
1,13 €
0,955 €
0,946 €
Reel
0,851 €
Min.: 1
Mult.: 1
: 3 300
2 Channel 10 kHz 4 V/us 150 uV 5 nA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 196In Stock
Cut Tape
0,843 €
0,737 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 3 300
1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 1 977In Stock
Cut Tape
0,774 €
0,658 €
Reel
0,585 €
Min.: 1
Mult.: 1
: 3 300
1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C 2 694In Stock
Cut Tape
0,378 €
0,267 €
0,238 €
0,206 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 1 MHz 5 V/us 2 mV 75 nA 20 V 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS ALT 595 A 595-OPA387DBVT
536In Stock
Cut Tape
2,98 €
2,23 €
2,04 €
1,82 €
Reel
1,55 €
1,51 €
Min.: 1
Mult.: 1
: 250
1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am
3 265In Stock
Cut Tape
5,42 €
4,15 €
3,84 €
3,49 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 500
1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am
775In Stock
Cut Tape
6,07 €
4,67 €
4,33 €
3,93 €
Reel
3,63 €
Min.: 1
Mult.: 1
: 500
1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
539In Stock
Cut Tape
3,61 €
3,53 €
3,52 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 500
1 Channel 375 MHz 80 V/us 100 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp
1 116In Stock
Cut Tape
7,37 €
5,71 €
5,29 €
4,84 €
Reel
4,47 €
Min.: 1
Mult.: 1
: 500
1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704AR
178In Stock
Cut Tape
17,41 €
13,79 €
12,89 €
11,90 €
Min.: 1
Mult.: 1
4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.6 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 0.01ree AD704JR-16-reel
926In Stock
Cut Tape
16,73 €
13,31 €
12,45 €
11,58 €
Min.: 1
Mult.: 1
4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP, IC
685In Stock
Cut Tape
8,88 €
8,82 €
6,42 €
5,87 €
5,50 €
5,03 €
Min.: 1
Mult.: 1
2 Channel 800 kHz 150 mV/us 100 uV 250 pA 18 V 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC
806In Stock
Cut Tape
6,00 €
4,61 €
4,26 €
3,88 €
Reel
3,50 €
Min.: 1
Mult.: 1
: 750
1 Channel 50 MHz 250 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 7.5 mA 50 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD817 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
2 592In Stock
Cut Tape
5,97 €
4,58 €
4,24 €
3,86 €
Reel
3,70 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, HIGH SPEED OP AMP
754In Stock
Cut Tape
8,83 €
6,87 €
6,40 €
5,85 €
Min.: 1
Mult.: 1
2 Channel 50 MHz 200 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 15 mA 50 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD826 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, HIGH SPEED OP AMP
470In Stock
Cut Tape
9,17 €
7,16 €
6,66 €
6,10 €
6,01 €
5,11 €
Min.: 1
Mult.: 1
2 Channel 50 MHz 200 V/us 500 uV 6.6 uA 18 V, 36 V 2.5 V, 5 V 15 mA 50 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD826 Reel, Cut Tape, MouseReel