MouseReel Precision Amplifiers

Results: 1 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP
377In Stock
Cut Tape
7,21 €
5,58 €
5,18 €
4,73 €
4,58 €
3,93 €
Min.: 1
Mult.: 1
2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP
2 729In Stock
Cut Tape
6,96 €
5,38 €
4,98 €
4,55 €
Reel
4,09 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP
801In Stock
Cut Tape
11,42 €
8,94 €
8,32 €
7,65 €
Min.: 1
Mult.: 1
4 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.56 mA 12 mA 107 dB 28.5 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD 18V LCD DRIVER
674In Stock
Cut Tape
8,62 €
6,71 €
6,24 €
5,71 €
5,28 €
Min.: 1
Mult.: 1
4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 4.4 mA 70 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP
1 118In Stock
Cut Tape
2,63 €
1,97 €
1,80 €
1,62 €
1,36 €
Min.: 1
Mult.: 1
2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP
1 327In Stock
Cut Tape
2,75 €
2,06 €
1,87 €
1,69 €
1,60 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers AD8646 with Shutdown
916In Stock
Cut Tape
2,50 €
1,87 €
1,71 €
1,53 €
1,30 €
Min.: 1
Mult.: 1
2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C AD8647 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp
1 497In Stock
Cut Tape
3,49 €
2,63 €
2,42 €
2,18 €
2,11 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 1 000
4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
682In Stock
Cut Tape
4,14 €
3,12 €
2,86 €
2,59 €
Min.: 1
Mult.: 1
1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
6 696In Stock
6 000On Order
Cut Tape
2,85 €
2,14 €
1,96 €
1,76 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
1 315In Stock
Cut Tape
2,92 €
2,30 €
1,99 €
1,78 €
1,43 €
Min.: 1
Mult.: 1
1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp
2 444In Stock
Cut Tape
2,92 €
2,18 €
1,99 €
1,78 €
1,69 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP
727In Stock
Cut Tape
4,71 €
3,24 €
3,00 €
2,86 €
Min.: 1
Mult.: 1
4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
1 400In Stock
Cut Tape
3,60 €
2,72 €
2,49 €
2,25 €
Min.: 1
Mult.: 1
1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP
903In Stock
Cut Tape
4,32 €
3,29 €
3,04 €
2,77 €
2,35 €
Min.: 1
Mult.: 1
2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp
5 430In Stock
Cut Tape
2,89 €
2,16 €
1,97 €
1,77 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCostNoise 16V R-R CMOS Amp
625In Stock
Cut Tape
2,17 €
2,12 €
2,12 €
Min.: 1
Mult.: 1
2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp
1 334In Stock
Cut Tape
5,12 €
3,90 €
3,60 €
3,27 €
Min.: 1
Mult.: 1
2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP
644In Stock
Cut Tape
3,94 €
2,97 €
2,73 €
2,46 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP
871In Stock
Cut Tape
3,74 €
2,83 €
2,61 €
2,36 €
2,09 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07
1 530In Stock
Cut Tape
2,92 €
2,20 €
2,02 €
1,82 €
1,55 €
Min.: 1
Mult.: 1
1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
6 784In Stock
Cut Tape
2,18 €
1,63 €
1,49 €
1,33 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 3 000
2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp
1 926In Stock
Cut Tape
3,49 €
2,63 €
2,42 €
2,18 €
Min.: 1
Mult.: 1
4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier
1 479In Stock
Cut Tape
2,55 €
1,90 €
1,74 €
1,56 €
1,47 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 1.65 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier
1 734In Stock
Cut Tape
2,44 €
1,81 €
1,66 €
1,50 €
1,26 €
Min.: 1
Mult.: 1
1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 18 V 4 V, 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel