LT1179 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-14 Through Hole LT1179 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 100 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1179 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-14 Through Hole LT1179 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 85 kHz 40 mV/us 100 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1179 Tube
Analog Devices Precision Amplifiers 17 A Max, Quad, Single Supply, Precision Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Channel 85 kHz 40 mV/us 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-16 SMD/SMT LT1179 Reel