LTC1250 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp
80In Stock
8,84 €
7,46 €
7,05 €
6,60 €
Min.: 1
Mult.: 1
1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp
2In Stock
10,24 €
8,64 €
8,17 €
7,65 €
Min.: 1
Mult.: 1
1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC1250 Tube