LTC6085 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier
43In Stock
3,01 €
2,94 €
2,93 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz DFN-16 SMD/SMT No Shutdown - 40 C + 125 C LTC6085 Tube
Analog Devices Precision Amplifiers 4x 1.5MHz, R2R, CMOS Ampli?ers
186In Stock
5,40 €
4,14 €
3,83 €
3,24 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 500 mV/us 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz SSOP-16 SMD/SMT LTC6085 Tube
Analog Devices Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier
15In Stock
4,79 €
3,64 €
3,35 €
3,02 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6085 Tube