OP193 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL
565In Stock
6,10 €
4,68 €
4,32 €
3,92 €
Min.: 1
Mult.: 1
1 Channel 35 kHz 12 V/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL
446In Stock
Cut Tape
6,10 €
4,68 €
4,32 €
3,95 €
3,39 €
Min.: 1
Mult.: 1
1 Channel 35 kHz 12 mV/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 14.5 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Reel, Cut Tape, MouseReel