OP4177 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP 142In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 016
: 2 500

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP
4 695On Order
Min.: 1
Mult.: 1
Max.: 4 695

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP
27 896On Order
Min.: 1
Mult.: 1
Max.: 27 896
: 2 500

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 1 mA 125 dB 7.9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP
514On Order
Min.: 1
Mult.: 1
Max.: 514

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION LOW NOISE OP AMP
1 556Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1 556
: 1 000

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel